KG RAD ALUM ELEC CAP 33MFD 6.3V - ECE-A0JKG330 - Capacitors
| Digi-Key Part Number | P901-ND |
1 10 100 500 1000 5000 10000 25000 |
.19000 .10200 .07210 .04978 .03900 .03400 .03300 .03100 |
Extended Price
0.19 1.02 7.21 24.89 39.00 170.00 330.00 775.00 |
| Manufacturer Part Number | ECE-A0JKG330 | |||
| Description | KG RAD ALUM ELEC CAP 33MFD 6.3V | |||
| Quantity Available | 4422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A0JKG330 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KG |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A0JKG330 ECEA0JKG330 P901 ND P901ND P901 |
ECE-A0JKG330 Specification Sheet
KG RAD ALUM ELEC CAP 33MFD 6.3V - ECE-A0JKG330 (P901-ND) - Capacitors
Related parts Capacitors :KG RAD ALUM ELEC CAP 33MFD 6.3V - ECE-A0JKG330
Order 'kg rad alum elec cap 33mfd 6.3v - ECE-A0JKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P901-ND.
KG RAD ALUM ELEC CAP 33MFD 10V - ECE-A1AKG330
Order 'kg rad alum elec cap 33mfd 10v - ECE-A1AKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P906-ND.
KG RAD ALUM ELEC CAP 33MFD 16V - ECE-A1CKG330
Order 'kg rad alum elec cap 33mfd 16v - ECE-A1CKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P913-ND.
KG RAD ALUM ELEC CAP 33MFD 25V - ECE-A1EKG330
Order 'kg rad alum elec cap 33mfd 25v - ECE-A1EKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P919-ND.
KG RAD ALUM ELEC CAP 3.3MFD 50V - ECE-A1HKG3R3
Order 'kg rad alum elec cap 3.3mfd 50v - ECE-A1HKG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P934-ND.
KG RAD ALUM ELEC CAP 33MFD 50V - ECE-A1HKG330
Order 'kg rad alum elec cap 33mfd 50v - ECE-A1HKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P940-ND.
KG RAD ALUM ELEC CAP 1 MFD 50V - ECE-A1HKG010
Order 'kg rad alum elec cap 1 mfd 50v - ECE-A1HKG010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P931-ND.
KG RAD ALUM ELEC CAP 22MFD 6.3V - ECE-A0JKG220
Order 'kg rad alum elec cap 22mfd 6.3v - ECE-A0JKG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P900-ND.
KG RAD ALUM ELEC CAP 47MFD 6.3V - ECE-A0JKG470
Order 'kg rad alum elec cap 47mfd 6.3v - ECE-A0JKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P902-ND.
KG RAD ALUM ELEC CAP 68MFD 6.3V - ECE-A0JKG680
Order 'kg rad alum elec cap 68mfd 6.3v - ECE-A0JKG680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P903-ND.
KG RAD ALUM ELEC CAP 100MFD 6.3V - ECE-A0JKG101
Order 'kg rad alum elec cap 100mfd 6.3v - ECE-A0JKG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P904-ND.
KG RAD ALUM ELEC CAP 22MFD 10V - ECE-A1AKG220
Order 'kg rad alum elec cap 22mfd 10v - ECE-A1AKG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P905-ND.
KG RAD ALUM ELEC CAP 47MFD 10V - ECE-A1AKG470
Order 'kg rad alum elec cap 47mfd 10v - ECE-A1AKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P907-ND.
KG RAD ALUM ELEC CAP 68MFD 10V - ECE-A1AKG680
Order 'kg rad alum elec cap 68mfd 10v - ECE-A1AKG680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P908-ND.
KG RAD ALUM ELEC CAP 6.8MFD 16V - ECE-A1CKG6R8
Order 'kg rad alum elec cap 6.8mfd 16v - ECE-A1CKG6R8' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P909-ND.
Send this link via E-Mail
Help With This Screen