IC HEX INVERTER 14-SSOP - SN74LVC04ADBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1217-6-ND |
1 25 100 250 500 |
.49000 .39360 .27000 .20252 .15750 |
Extended Price
0.49 9.84 27.00 50.63 78.75 |
| Manufacturer Part Number | SN74LVC04ADBR | |||
| Description | IC HEX INVERTER 14-SSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC04ADBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74LVC |
| Package / Case | 14-SSOP |
| Logic Type | Inverter |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC04ADBR SN74LVC04ADBR 296 1217 6 ND 29612176ND 296-1217-6 |
SN74LVC04ADBR Specification Sheet
IC HEX INVERTER 14-SSOP - SN74LVC04ADBR (296-1217-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC HEX INVERTER 14-SSOP - SN74LVC04ADBR
Order 'ic hex inverter 14-ssop - SN74LVC04ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1217-1-ND.
IC HEX INVERTER 14-SSOP - SN74LVC04ADBR
Order 'ic hex inverter 14-ssop - SN74LVC04ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1217-6-ND.
IC HEX INVERTER 14-SSOP - SN74LVC04ADBR
Order 'ic hex inverter 14-ssop - SN74LVC04ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1217-2-ND.
IC HEX INVERTER 14-SSOP - SN74HC04DBR
Order 'ic hex inverter 14-ssop - SN74HC04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19247-1-ND.
IC HEX INVERTER 14-SSOP - SN74LV04ADBR
Order 'ic hex inverter 14-ssop - SN74LV04ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3755-1-ND.
IC HEX INVERTER 14-SSOP - SN74LV04ADBR
Order 'ic hex inverter 14-ssop - SN74LV04ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3755-6-ND.
IC HEX INVERTER 14-SSOP - SN74AC04DBR
Order 'ic hex inverter 14-ssop - SN74AC04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4289-1-ND.
IC HEX INVERTER 14-SSOP - SN74AC04DBR
Order 'ic hex inverter 14-ssop - SN74AC04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4289-6-ND.
IC HEX INVERTER 14-SSOP - SN74ACT04DBR
Order 'ic hex inverter 14-ssop - SN74ACT04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4350-1-ND.
IC HEX INVERTER 14-SSOP - SN74ACT04DBR
Order 'ic hex inverter 14-ssop - SN74ACT04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4350-6-ND.
IC HEX INVERTER 14-SSOP - SN74AHC04DBR
Order 'ic hex inverter 14-ssop - SN74AHC04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4517-1-ND.
IC HEX INVERTER 14-SSOP - SN74AHC04DBR
Order 'ic hex inverter 14-ssop - SN74AHC04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4517-6-ND.
IC HEX INVERTER 14-SSOP - SN74AHCT04DBR
Order 'ic hex inverter 14-ssop - SN74AHCT04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4640-1-ND.
IC HEX INVERTER 14-SSOP - SN74AHCT04DBR
Order 'ic hex inverter 14-ssop - SN74AHCT04DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4640-6-ND.
IC HEX INVERTER 14-SSOP - SN74ALS04BDBR
Order 'ic hex inverter 14-ssop - SN74ALS04BDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5004-1-ND.
Send this link via E-Mail
Help With This Screen