IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1095-1-ND |
1 25 100 250 500 1000 |
.40000 .31240 .22000 .15000 .12000 .09500 |
Extended Price
0.40 7.81 22.00 37.50 60.00 95.00 |
| Manufacturer Part Number | SN74AHC1GU04DBVR | |||
| Description | IC SINGLE INVERTER SOT-23-5 | |||
| Quantity Available | 11424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHC1GU04DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHC1GU04DBVR SN74AHC1GU04DBVR 296 1095 1 ND 29610951ND 296-1095-1 |
SN74AHC1GU04DBVR Specification Sheet
IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR (296-1095-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR
Order 'ic single inverter sot-23-5 - SN74AHC1GU04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1095-1-ND.
IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR
Order 'ic single inverter sot-23-5 - SN74AHC1GU04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1095-6-ND.
IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR
Order 'ic single inverter sot-23-5 - SN74AHC1GU04DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1095-2-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHC1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHC1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1089-1-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHCT1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHCT1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1112-1-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60400DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60400DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12013-1-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60401DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60401DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12014-1-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60402DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60402DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12015-1-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHC1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHC1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1089-6-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHCT1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHCT1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1112-6-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60400DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60400DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12013-6-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60401DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60401DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12014-6-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60402DBVT
Order 'ic charge pump inverter sot-23-5 - TPS60402DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12015-6-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHC1G04QDBVRQ1
Order 'ic single inverter gate sot23-5 - SN74AHC1G04QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23932-1-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHC1G04QDBVRQ1
Order 'ic single inverter gate sot23-5 - SN74AHC1G04QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23932-6-ND.
Send this link via E-Mail
Help With This Screen
