Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC32D
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1059-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.52000 .38520 .33000 .28600 .24200 .18700 .17050 .15950 .14850 |
Extended Price
0.52 9.63 33.00 71.50 121.00 187.00 426.25 797.50 1485.00 |
| Manufacturer Part Number | SN74AC32D | |||
| Description | IC QUAD 2-IN POS OR GATE 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AC32D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AC32D SN74AC32D 296 1059 5 ND 29610595ND 296-1059-5 |
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32D (296-1059-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC32DTexas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC32D
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-5-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC32QDRQ1
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17497-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC32QDRQ1
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17497-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4595-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4595-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V SN74AHC32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4595-6-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC32DRE4
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC32DRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 12mA, 12mA 2 V ~ 5.5 V SN74LV32ADR
Order 'ic quad 2-in pos-or gate 14-soic - SN74LV32ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV32ADR-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 12mA, 12mA 2 V ~ 5.5 V SN74LV32ADRE4
Order 'ic quad 2-in pos-or gate 14-soic - SN74LV32ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV32ADRE4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC32MDREP
Order 'ic quad 2-in pos-or gate 14-soic - SN74AC32MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22252-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC32MDREP
Order 'ic quad 2-in pos-or gate 14-soic - SN74AC32MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22252-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC32MDREP
Order 'ic quad 2-in pos-or gate 14-soic - SN74AC32MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22252-6-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC32D
Send this link via E-Mail
Help With This Screen
