Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)
IC FLIP-FLOP DUAL D-TYPE 14TSSOP - TC74LCX74FT(EL,M) - Integrated Circuits (ICs)
| Digi-Key Part Number | TC74LCX74FTFTR-ND |
2000 |
.14700 |
Extended Price
294.00 |
| Manufacturer Part Number | TC74LCX74FT(EL,M) | |||
| Description | IC FLIP-FLOP DUAL D-TYPE 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC74LCX74FT(EL,M) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-TSSOP |
| Function | Set(Preset) and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Frequency - Clock | 150MHz |
| Voltage - Supply | 2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC74LCX74FT EL,M TC74LCX74FTEL,M TC74LCX74FTFTR ND TC74LCX74FTFTRND TC74LCX74FTFTR |
IC FLIP-FLOP DUAL D-TYPE 14TSSOP - TC74LCX74FT(EL,M) (TC74LCX74FTFTR-ND) - Integrated Circuits (ICs)
Related parts Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LCX74FTFCT-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX74FTFTR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LCX74FTFDKR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LCX74FTCT-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LCX74FTDKR-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL)
Order 'ic flip-flop dual d-type 14tssop - TC74LCX74FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX74FTTR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA 2 V ~ 3.6 V TC74LVX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LVX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LVX74FTMCT-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V TC74LVX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LVX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX74FTMTR-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V TC74LVX74FT(EL)
Order 'ic flip-flop dual d-type 14tssop - TC74LVX74FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX74FTTR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V TC74VHC74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74VHC74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74VHC74FTMCT-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V TC74VHC74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74VHC74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC74FTMTR-ND.
Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V TC74VHC74FT(EL)
Order 'ic flip-flop dual d-type 14tssop - TC74VHC74FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC74FTTR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 4mA, 4mA 2 V ~ 3.6 V TC74LVX74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74LVX74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74LVX74FTMDKR-ND.
Toshiba (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V TC74VHC74FT(EL,M)
Order 'ic flip-flop dual d-type 14tssop - TC74VHC74FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74VHC74FTMDKR-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA 4.5 V ~ 5.5 V 74VHCT74AMTC
Order 'ic flip flop dual d type 14tssop - 74VHCT74AMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT74AMTC-ND.
Options for Toshiba Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V TC74LCX74FT(EL,M)
Send this link via E-Mail
Help With This Screen
