47UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA470 - Capacitors
| Digi-Key Part Number | P802-ND |
1 10 100 500 1000 5000 10000 25000 |
.14000 .09100 .06110 .04138 .03200 .02700 .02500 .02500 |
Extended Price
0.14 0.91 6.11 20.69 32.00 135.00 250.00 625.00 |
| Manufacturer Part Number | ECE-A0JKA470 | |||
| Description | 47UF 6.3V MINI ALUM ELECT (KA) | |||
| Quantity Available | 10804 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A0JKA470 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.059" (1.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KA |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A0JKA470 ECEA0JKA470 P802 ND P802ND P802 |
ECE-A0JKA470 Specification Sheet
47UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA470 (P802-ND) - Capacitors
Related parts Capacitors :47UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA470
Order '47uf 6.3v mini alum elect (ka) - ECE-A0JKA470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P802-ND.
47UF 10V MINI ALUM ELECT (KA) - ECE-A1AKA470
Order '47uf 10v mini alum elect (ka) - ECE-A1AKA470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P806-ND.
47UF 16V MINI ALUM ELECT (KA) - ECE-A1CKA470
Order '47uf 16v mini alum elect (ka) - ECE-A1CKA470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P810-ND.
4.7UF 25V MINI ALUM ELECT (KA) - ECE-A1EKA4R7
Order '4.7uf 25v mini alum elect (ka) - ECE-A1EKA4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P812-ND.
4.7UF 50V MINI ALUM ELECT (KA) - ECE-A1HKA4R7
Order '4.7uf 50v mini alum elect (ka) - ECE-A1HKA4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P827-ND.
47UF 25V MINI ALUM ELECT (KA) - ECE-A1EKA470
Order '47uf 25v mini alum elect (ka) - ECE-A1EKA470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P834-ND.
47UF 35V MINI ALUM ELECT (KA) - ECE-A1VKA470
Order '47uf 35v mini alum elect (ka) - ECE-A1VKA470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P836-ND.
22UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA220
Order '22uf 6.3v mini alum elect (ka) - ECE-A0JKA220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P800-ND.
33UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA330
Order '33uf 6.3v mini alum elect (ka) - ECE-A0JKA330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P801-ND.
100UF 6.3V MINI ALUM ELECT (KA) - ECE-A0JKA101
Order '100uf 6.3v mini alum elect (ka) - ECE-A0JKA101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P803-ND.
22UF 10V MINI ALUM ELECT (KA) - ECE-A1AKA220
Order '22uf 10v mini alum elect (ka) - ECE-A1AKA220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P804-ND.
33UF 10V MINI ALUM ELECT (KA) - ECE-A1AKA330
Order '33uf 10v mini alum elect (ka) - ECE-A1AKA330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P805-ND.
10UF 16V MINI ALUM ELECT (KA) - ECE-A1CKA100
Order '10uf 16v mini alum elect (ka) - ECE-A1CKA100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P807-ND.
22UF 16V MINI ALUM ELECT (KA) - ECE-A1CKA220
Order '22uf 16v mini alum elect (ka) - ECE-A1CKA220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P808-ND.
33UF 16V MINI ALUM ELECT (KA) - ECE-A1CKA330
Order '33uf 16v mini alum elect (ka) - ECE-A1CKA330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P809-ND.
Send this link via E-Mail
Help With This Screen