CAPACITOR 1500UF 50V ELECT TSUP - ECO-S1HP152BA - Capacitors
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 50V ECO-S1HP152BA
| Digi-Key Part Number | P7609-ND |
1 10 50 200 600 1000 2600 5000 |
2.28000 1.92700 1.38700 1.04025 .97090 .93100 .91300 .89400 |
Extended Price
2.28 19.27 69.35 208.05 582.54 931.00 2373.80 4470.00 |
| Manufacturer Part Number | ECO-S1HP152BA | |||
| Description | CAPACITOR 1500UF 50V ELECT TSUP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1HP152BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 221.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.866" Dia x 0.984" H (22.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1HP152BA ECOS1HP152BA P7609 ND P7609ND P7609 |
ECO-S1HP152BA Specification Sheet
CAPACITOR 1500UF 50V ELECT TSUP - ECO-S1HP152BA (P7609-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 50V ECO-S1HP152BACAPACITOR 1500UF 50V ELECT TSUP - ECO-S1HP152BA
Order 'capacitor 1500uf 50v elect tsup - ECO-S1HP152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7609-ND.
CAPACITOR 2200UF 50V ELECT TSUP - ECO-S1HP222AA
Order 'capacitor 2200uf 50v elect tsup - ECO-S1HP222AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6925-ND.
CAPACITOR 2700UF 50V ELECT TSUP - ECO-S1HP272AA
Order 'capacitor 2700uf 50v elect tsup - ECO-S1HP272AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6926-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332AA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6927-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332CA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6928-ND.
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392AA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6929-ND.
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392CA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6930-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472DA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6932-ND.
CAPACITOR 5600UF 50V ELECT TSUP - ECO-S1HP562BA
Order 'capacitor 5600uf 50v elect tsup - ECO-S1HP562BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6933-ND.
CAPACITOR 5600UF 50V ELECT TSUP - ECO-S1HP562DA
Order 'capacitor 5600uf 50v elect tsup - ECO-S1HP562DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6934-ND.
CAPACITOR 6800UF 50V ELECT TSUP - ECO-S1HP682BA
Order 'capacitor 6800uf 50v elect tsup - ECO-S1HP682BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6935-ND.
CAPACITOR 6800UF 50V ELECT TSUP - ECO-S1HP682DA
Order 'capacitor 6800uf 50v elect tsup - ECO-S1HP682DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6936-ND.
CAPACITOR 8200UF 50V ELECT TSUP - ECO-S1HP822CA
Order 'capacitor 8200uf 50v elect tsup - ECO-S1HP822CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6937-ND.
CAPACITOR 8200UF 50V ELECT TSUP - ECO-S1HP822DA
Order 'capacitor 8200uf 50v elect tsup - ECO-S1HP822DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6938-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 50V ECO-S1HP152BA
Send this link via E-Mail
Help With This Screen
