IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT374MTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | MM74HCT374MTCX-ND |
2500 |
.12410 |
Extended Price
310.25 |
| Manufacturer Part Number | MM74HCT374MTCX | |||
| Description | IC FLIP FLOP OCTAL D 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HCT374MTCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 7.2mA, 7.2mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 30ns |
| Frequency - Clock | 30MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HCT374MTCX MM74HCT374MTCX |
MM74HCT374MTCX Specification Sheet
IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT374MTCX (MM74HCT374MTCX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT374MTCX
Order 'ic flip flop octal d 20-tssop - MM74HCT374MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT374MTCX-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT273MTC
Order 'ic flip flop octal d 20-tssop - MM74HCT273MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT273MTC-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT273MTCX
Order 'ic flip flop octal d 20-tssop - MM74HCT273MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT273MTCX-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MM74HCT374MTC
Order 'ic flip flop octal d 20-tssop - MM74HCT374MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT374MTC-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74AC273DTR2G
Order 'ic flip flop octal d 20-tssop - MC74AC273DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273DTR2G-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74AC273DTR2
Order 'ic flip flop octal d 20-tssop - MC74AC273DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273DTR2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74ACT273DTR2G
Order 'ic flip flop octal d 20-tssop - MC74ACT273DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT273DTR2G-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74ACT273DTR2
Order 'ic flip flop octal d 20-tssop - MC74ACT273DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT273DTR2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC273ADTG
Order 'ic flip flop octal d 20-tssop - MC74HC273ADTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ADTG-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC273ADT
Order 'ic flip flop octal d 20-tssop - MC74HC273ADT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ADT-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC273ADTR2G
Order 'ic flip flop octal d 20-tssop - MC74HC273ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ADTR2GOSTR-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC273ADTR2
Order 'ic flip flop octal d 20-tssop - MC74HC273ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ADTR2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC374ADTG
Order 'ic flip flop octal d 20-tssop - MC74HC374ADTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC374ADTG-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC374ADT
Order 'ic flip flop octal d 20-tssop - MC74HC374ADT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC374ADT-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - MC74HC374ADTR2G
Order 'ic flip flop octal d 20-tssop - MC74HC374ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC374ADTR2G-ND.
Send this link via E-Mail
Help With This Screen
