ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ANG
IC FLIP FLOP NONINV OCTAL 20DIP - MC74HC574ANG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC574ANGOS-ND |
1 25 100 250 500 1000 2500 5000 |
.87000 .77440 .66770 .56088 .48074 .40062 .36056 .34720 |
Extended Price
0.87 19.36 66.77 140.22 240.37 400.62 901.40 1736.00 |
| Manufacturer Part Number | MC74HC574ANG | |||
| Description | IC FLIP FLOP NONINV OCTAL 20DIP | |||
| Quantity Available | 770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC574ANG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 20-DIP (300 mil) |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | 27ns |
| Frequency - Clock | 35MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC574ANG MC74HC574ANG MC74HC574ANGOS ND MC74HC574ANGOSND MC74HC574ANGOS |
MC74HC574ANG Specification Sheet
IC FLIP FLOP NONINV OCTAL 20DIP - MC74HC574ANG (MC74HC574ANGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ANGON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ANG
Order 'ic flip flop noninv octal 20dip - MC74HC574ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC574ANGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574AN
Order 'ic flip flop noninv octal 20dip - MC74HC574AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC574ANOS-ND.
ON Semiconductor (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ADWR2
Order 'ic flip-flop noninv octal 20soic - MC74HC574ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC574ADWROSCT-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ADWR2
Order 'ic flip flop noninv octal 20soic - MC74HC574ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC574ADWROSTR-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 24mA 2 V ~ 6 V MC74AC273NG
Order 'ic flip flop d octal cmos 20dip - MC74AC273NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273NGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 24mA 2 V ~ 6 V MC74AC273N
Order 'ic flip flop d octal cmos 20dip - MC74AC273N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273NOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 24mA 4.5 V ~ 5.5 V MC74ACT273NG
Order 'ic flip flop d octal cmos 20dip - MC74ACT273NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT273NGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 24mA 4.5 V ~ 5.5 V MC74ACT273N
Order 'ic flip flop d octal cmos 20dip - MC74ACT273N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT273NOS-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT377CMSA
Order 'ic flip flop/clock octal 20-ssop - 74ABT377CMSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT377CMSA-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT377CSC
Order 'ic flip flop/clock octal 20-soic - 74ABT377CSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT377CSC-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V MC74AC273DWR2G
Order 'ic flip flop d octal cmos 20soic - MC74AC273DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273DWR2GOS-ND.
ON Semiconductor (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC273DWR2
Order 'ic flip-flop d octal cmos 20soic - MC74AC273DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC273DWR2OSCT-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V MC74AC273DWR2
Order 'ic flip flop d octal cmos 20soic - MC74AC273DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC273DWR2OSTR-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2 V ~ 6 V MC74AC574DWR2G
Order 'ic flip flop d octal 3st 20soic - MC74AC574DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC574DWR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC574DWR2
Order 'ic flip-flop d octal 3st 20soic - MC74AC574DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC574DWR2OSCT-ND.
Options for ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA 2 V ~ 6 V MC74HC574ANG
Send this link via E-Mail
Help With This Screen
