CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222BA - Capacitors
| Digi-Key Part Number | P7505-ND |
1 10 50 200 600 1000 2600 5000 |
4.89000 3.91400 2.67960 1.74750 1.63100 1.54900 1.48500 1.45600 |
Extended Price
4.89 39.14 133.98 349.50 978.60 1549.00 3861.00 7280.00 |
| Manufacturer Part Number | ECO-S1KA222BA | |||
| Description | CAPACITOR 2200UF 80V ELECT TSHA | |||
| Quantity Available | 871 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1KA222BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | 90.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.867" Dia x 1.771" H (22.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HA |
| Tolerance | ±20% |
| Voltage Rating | 80V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1KA222BA ECOS1KA222BA P7505 ND P7505ND P7505 |
ECO-S1KA222BA Specification Sheet
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222BA (P7505-ND) - Capacitors
Related parts Capacitors :CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222BA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7505-ND.
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222EA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7506-ND.
CAPACITOR 2200UF 50V ELECT TSHA - ECO-S1HA222AA
Order 'capacitor 2200uf 50v elect tsha - ECO-S1HA222AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6674-ND.
CAPACITOR 2200UF 50V ELECT TSHA - ECO-S1HA222BA
Order 'capacitor 2200uf 50v elect tsha - ECO-S1HA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6675-ND.
CAPACITOR 2200UF 100V ELECT TSHA - ECO-S2AA222CA
Order 'capacitor 2200uf 100v elect tsha - ECO-S2AA222CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6994-ND.
CAPACITOR 2200UF 100V ELECT TSHA - ECO-S2AA222EA
Order 'capacitor 2200uf 100v elect tsha - ECO-S2AA222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6995-ND.
CAPACITOR 2200UF 80V ELECT TSUP - ECO-S1KP222BA
Order 'capacitor 2200uf 80v elect tsup - ECO-S1KP222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7364-ND.
CAPACITOR 2200UF 80V ELECT TSUP - ECO-S1KP222DA
Order 'capacitor 2200uf 80v elect tsup - ECO-S1KP222DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7365-ND.
CAPACITOR 2200UF 25V ELECT TSHA - ECO-S1EA222BA
Order 'capacitor 2200uf 25v elect tsha - ECO-S1EA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7463-ND.
CAPACITOR 2200UF 35V ELECT TSHA - ECO-S1VA222BA
Order 'capacitor 2200uf 35v elect tsha - ECO-S1VA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7466-ND.
CAPACITOR 2200UF 63V ELECT TSHA - ECO-S1JA222BA
Order 'capacitor 2200uf 63v elect tsha - ECO-S1JA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7477-ND.
CAPACITOR 2200UF 63V ELECT TSHA - ECO-S1JA222CA
Order 'capacitor 2200uf 63v elect tsha - ECO-S1JA222CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7478-ND.
CAPACITOR 470UF 80V ELECT TSHA - ECO-S1KA471BA
Order 'capacitor 470uf 80v elect tsha - ECO-S1KA471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7493-ND.
CAPACITOR 680UF 80V ELECT TSHA - ECO-S1KA681BA
Order 'capacitor 680uf 80v elect tsha - ECO-S1KA681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7494-ND.
CAPACITOR 820UF 80V ELECT TSHA - ECO-S1KA821AA
Order 'capacitor 820uf 80v elect tsha - ECO-S1KA821AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7495-ND.
Send this link via E-Mail
Help With This Screen