IC FLIP-FLOP JK DUAL CMOS 16SOIC - MC14027BD - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MC14027BDOS-ND |
2160 |
.22400 |
Extended Price
483.84 |
| Manufacturer Part Number | MC14027BD | |||
| Description | IC FLIP-FLOP JK DUAL CMOS 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC14027BD |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 4000 |
| Type | JK Type |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Supply Voltage Typical | 12.00 V [Nom] |
| Supply Voltage Typical | 15.00 V [Nom] |
| Output Current, High | 8.8 mA [Max] |
| Output Current, Low | 8.8 mA [Max] |
| Number of Bits | 1 b [Nom] |
| Number of Elements | 2 [Nom] |
| Polarity | Inverting / Non-Inv |
| Trigger Type | Positive-Edge |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 18.00 V [Max] |
| Input Type | Standard |
| Output Type | Differential |
| Max Frequency (50pF, 25ºC) | 13.0 MHz @ 15.0 V |
| Max Frequency (50pF, 25ºC) | 9.0 MHz @ 10.0 V |
| Max Frequency (50pF, 25ºC) | 3.0 MHz @ 5.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC14027BD MC14027BD MC14027BDOS ND MC14027BDOSND MC14027BDOS |
MC14027BD Specification Sheet
IC FLIP-FLOP JK DUAL CMOS 16SOIC - MC14027BD (MC14027BDOS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FLIP-FLOP JK DUAL CMOS 16SOIC - MC14027BD
Order 'ic flip-flop jk dual cmos 16soic - MC14027BD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BDOS-ND.
IC FLIP-FLOP JK DUAL CMOS 16SOIC - MC14027BDG
Order 'ic flip-flop jk dual cmos 16soic - MC14027BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BDGOS-ND.
IC FLIP FLOP JK DUAL CMOS 16SOIC - MC14027BDR2G
Order 'ic flip flop jk dual cmos 16soic - MC14027BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BDR2G-ND.
IC FLIP FLOP JK DUAL CMOS 16SOIC - MC14027BDR2
Order 'ic flip flop jk dual cmos 16soic - MC14027BDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BDR2-ND.
IC FLIP-FLOP JK DUAL CMOS 16DIP - MC14027BCPG
Order 'ic flip-flop jk dual cmos 16dip - MC14027BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BCPGOS-ND.
IC FLIP-FLOP JK DUAL CMOS 16DIP - MC14027BCP
Order 'ic flip-flop jk dual cmos 16dip - MC14027BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BCPOS-ND.
IC FLIP FLOP JK DUAL 14DIP - 74HC73N
Order 'ic flip flop jk dual 14dip - 74HC73N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1489-5-ND.
IC FLIP FLOP QUAD D RESET 16SOIC - 74HCT175D
Order 'ic flip flop quad d reset 16soic - 74HCT175D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1524-5-ND.
IC FLIP FLOP HEX D RESET 16SOIC - 74AC174SCX
Order 'ic flip flop hex d reset 16soic - 74AC174SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174SCX-ND.
IC FLIP FLOP QUAD D TYPE 16SOIC - 74AC175SCX
Order 'ic flip flop quad d type 16soic - 74AC175SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC175SCX-ND.
IC FLIP FLOP HEX D RESET 16SOIC - 74ACT174SCX
Order 'ic flip flop hex d reset 16soic - 74ACT174SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174SCX-ND.
IC FLIP FLOP QUAD D TYPE 16SOIC - 74ACT175SCX
Order 'ic flip flop quad d type 16soic - 74ACT175SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT175SCX-ND.
IC FLIP FLOP HEX D HS 16SOIC - 74F174SCX
Order 'ic flip flop hex d hs 16soic - 74F174SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F174SCX-ND.
IC FLIP FLOP QUAD D HS 16SOIC - 74F175SCX
Order 'ic flip flop quad d hs 16soic - 74F175SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F175SCX-ND.
IC FLIP FLOP DTYPE DUAL LV 14SOI - 74LCX74MX
Order 'ic flip flop dtype dual lv 14soi - 74LCX74MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX74MXCT-ND.
Send this link via E-Mail
Help With This Screen