IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52D
| Digi-Key Part Number | MC10EL52DOS-ND |
196 |
4.15000 |
Extended Price
813.40 |
| Manufacturer Part Number | MC10EL52D | |||
| Description | IC FLIP FLOP CLK ECL DIFF 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC10EL52D |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Logic Family | 10EL |
| Type | D Type |
| Supply Voltage Typical | 5.00 V [Nom] |
| Number of Bits | 1 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Inverting / Non-Inv |
| Trigger Type | Positive/Negative |
| Packaging | Tube |
| Supply Voltage | -4.20 V [Min] |
| Supply Voltage | 4.20 V [Min] |
| Supply Voltage | -5.70 V [Max] |
| Supply Voltage | 5.70 V [Max] |
| Input Type | Differential |
| Output Type | Differential |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10EL52D MC10EL52D MC10EL52DOS ND MC10EL52DOSND MC10EL52DOS |
MC10EL52D Specification Sheet
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52D (MC10EL52DOS-ND)
Related parts:IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52D
Order 'ic flip flop clk ecl diff 8soic - MC10EL52D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL51DG
Order 'ic flip flop clk ecl diff 8soic - MC10EL51DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL51D
Order 'ic flip flop clk ecl diff 8soic - MC10EL51D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52DG
Order 'ic flip flop clk ecl diff 8soic - MC10EL52DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DGOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8SOIC - MC100LVEL51DG
Order 'ic flip flop clk ecl 3.3v 8soic - MC100LVEL51DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DGOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8SOIC - MC100LVEL51D
Order 'ic flip flop clk ecl 3.3v 8soic - MC100LVEL51D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL51DTG
Order 'ic flip flop clk ecl diff 8tssop - MC10EL51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DTGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL51DT
Order 'ic flip flop clk ecl diff 8tssop - MC10EL51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DTOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL52DTG
Order 'ic flip flop clk ecl diff 8tssop - MC10EL52DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DTGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL52DT
Order 'ic flip flop clk ecl diff 8tssop - MC10EL52DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DTOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8TSSOP - MC100LVEL51DTG
Order 'ic flip flop clk ecl 3.3v 8tssop - MC100LVEL51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DTGOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8TSSOP - MC100LVEL51DT
Order 'ic flip flop clk ecl 3.3v 8tssop - MC100LVEL51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DTOS-ND.
IC FLIP FLOP CLK D DIFF 8-SOIC - MC10EL51DR2G
Order 'ic flip flop clk d diff 8-soic - MC10EL51DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DR2G-ND.
IC FLIP FLOP CLK D DIFF 8-SOIC - MC10EL51DR2
Order 'ic flip flop clk d diff 8-soic - MC10EL51DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DR2-ND.
IC FLIP FLOP CLK D DIFF 8-TSSOP - MC10EL51DTR2G
Order 'ic flip flop clk d diff 8-tssop - MC10EL51DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DTR2G-ND.
Send this link via E-Mail
Help With This Screen