CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102CA - Capacitors
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 80V ECO-S1KA102CA
| Digi-Key Part Number | P7498-ND |
1 10 50 200 600 1000 2600 5000 |
3.83000 3.06400 2.09760 1.36800 1.27680 1.21300 1.16300 1.14000 |
Extended Price
3.83 30.64 104.88 273.60 766.08 1213.00 3023.80 5700.00 |
| Manufacturer Part Number | ECO-S1KA102CA | |||
| Description | CAPACITOR 1000UF 80V ELECT TSHA | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1KA102CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 182.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.984" Dia x 0.984" H (25.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 80V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1KA102CA ECOS1KA102CA P7498 ND P7498ND P7498 |
ECO-S1KA102CA Specification Sheet
CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102CA (P7498-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 80V ECO-S1KA102CACAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102CA
Order 'capacitor 1000uf 80v elect tsha - ECO-S1KA102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7498-ND.
CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102BA
Order 'capacitor 1000uf 80v elect tsha - ECO-S1KA102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7497-ND.
CAPACITOR 1000UF 80V ELECT TSUP - ECO-S1KP102BA
Order 'capacitor 1000uf 80v elect tsup - ECO-S1KP102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7358-ND.
CAPACITOR 470UF 80V ELECT TSHA - ECO-S1KA471BA
Order 'capacitor 470uf 80v elect tsha - ECO-S1KA471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7493-ND.
CAPACITOR 680UF 80V ELECT TSHA - ECO-S1KA681BA
Order 'capacitor 680uf 80v elect tsha - ECO-S1KA681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7494-ND.
CAPACITOR 820UF 80V ELECT TSHA - ECO-S1KA821AA
Order 'capacitor 820uf 80v elect tsha - ECO-S1KA821AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7495-ND.
CAPACITOR 820UF 80V ELECT TSHA - ECO-S1KA821BA
Order 'capacitor 820uf 80v elect tsha - ECO-S1KA821BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7496-ND.
CAPACITOR 1200UF 80V ELECT TSHA - ECO-S1KA122BA
Order 'capacitor 1200uf 80v elect tsha - ECO-S1KA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7499-ND.
CAPACITOR 1200UF 80V ELECT TSHA - ECO-S1KA122CA
Order 'capacitor 1200uf 80v elect tsha - ECO-S1KA122CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7500-ND.
CAPACITOR 1500UF 80V ELECT TSHA - ECO-S1KA152BA
Order 'capacitor 1500uf 80v elect tsha - ECO-S1KA152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7501-ND.
CAPACITOR 1500UF 80V ELECT TSHA - ECO-S1KA152CA
Order 'capacitor 1500uf 80v elect tsha - ECO-S1KA152CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7502-ND.
CAPACITOR 1800UF 80V ELECT TSHA - ECO-S1KA182BA
Order 'capacitor 1800uf 80v elect tsha - ECO-S1KA182BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7503-ND.
CAPACITOR 1800UF 80V ELECT TSHA - ECO-S1KA182DA
Order 'capacitor 1800uf 80v elect tsha - ECO-S1KA182DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7504-ND.
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222BA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7505-ND.
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222EA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7506-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 80V ECO-S1KA102CA
Send this link via E-Mail
Help With This Screen
