CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102BA - Capacitors
| Digi-Key Part Number | P7497-ND |
1 10 50 200 600 1000 2600 5000 |
3.70000 2.96400 2.02860 1.32300 1.23480 1.17300 1.12500 1.10300 |
Extended Price
3.70 29.64 101.43 264.60 740.88 1173.00 2925.00 5515.00 |
| Manufacturer Part Number | ECO-S1KA102BA | |||
| Description | CAPACITOR 1000UF 80V ELECT TSHA | |||
| Quantity Available | 606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1KA102BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 182.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.181" H (22.00mm x 30.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 80V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1KA102BA ECOS1KA102BA P7497 ND P7497ND P7497 |
ECO-S1KA102BA Specification Sheet
CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102BA (P7497-ND) - Capacitors
Related parts Capacitors :CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102BA
Order 'capacitor 1000uf 80v elect tsha - ECO-S1KA102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7497-ND.
CAPACITOR 1000UF 80V ELECT TSHA - ECO-S1KA102CA
Order 'capacitor 1000uf 80v elect tsha - ECO-S1KA102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7498-ND.
CAPACITOR 1000UF 80V ELECT TSUP - ECO-S1KP102BA
Order 'capacitor 1000uf 80v elect tsup - ECO-S1KP102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7358-ND.
CAPACITOR 470UF 80V ELECT TSHA - ECO-S1KA471BA
Order 'capacitor 470uf 80v elect tsha - ECO-S1KA471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7493-ND.
CAPACITOR 680UF 80V ELECT TSHA - ECO-S1KA681BA
Order 'capacitor 680uf 80v elect tsha - ECO-S1KA681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7494-ND.
CAPACITOR 820UF 80V ELECT TSHA - ECO-S1KA821AA
Order 'capacitor 820uf 80v elect tsha - ECO-S1KA821AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7495-ND.
CAPACITOR 820UF 80V ELECT TSHA - ECO-S1KA821BA
Order 'capacitor 820uf 80v elect tsha - ECO-S1KA821BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7496-ND.
CAPACITOR 1200UF 80V ELECT TSHA - ECO-S1KA122BA
Order 'capacitor 1200uf 80v elect tsha - ECO-S1KA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7499-ND.
CAPACITOR 1200UF 80V ELECT TSHA - ECO-S1KA122CA
Order 'capacitor 1200uf 80v elect tsha - ECO-S1KA122CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7500-ND.
CAPACITOR 1500UF 80V ELECT TSHA - ECO-S1KA152BA
Order 'capacitor 1500uf 80v elect tsha - ECO-S1KA152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7501-ND.
CAPACITOR 1500UF 80V ELECT TSHA - ECO-S1KA152CA
Order 'capacitor 1500uf 80v elect tsha - ECO-S1KA152CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7502-ND.
CAPACITOR 1800UF 80V ELECT TSHA - ECO-S1KA182BA
Order 'capacitor 1800uf 80v elect tsha - ECO-S1KA182BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7503-ND.
CAPACITOR 1800UF 80V ELECT TSHA - ECO-S1KA182DA
Order 'capacitor 1800uf 80v elect tsha - ECO-S1KA182DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7504-ND.
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222BA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7505-ND.
CAPACITOR 2200UF 80V ELECT TSHA - ECO-S1KA222EA
Order 'capacitor 2200uf 80v elect tsha - ECO-S1KA222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7506-ND.
Send this link via E-Mail
Help With This Screen
