IC FLIP-FLOP JK ECL HS LV 8SOIC - MC100EP35DR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC100EP35DR2OSCT-ND |
1 25 100 250 500 1000 |
9.66000 8.70000 7.71400 7.39500 7.25000 7.16300 |
Extended Price
9.66 217.50 771.40 1848.75 3625.00 7163.00 |
| Manufacturer Part Number | MC100EP35DR2 | |||
| Description | IC FLIP-FLOP JK ECL HS LV 8SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC100EP35DR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Function | Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Current High, Low | 50mA, 50mA |
| Output Type | Differential |
| Series | 100EP |
| Supply Voltage | 3 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | JK Type |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100EP35DR2 MC100EP35DR2 MC100EP35DR2OSCT ND MC100EP35DR2OSCTND MC100EP35DR2OSCT |
MC100EP35DR2 Specification Sheet
IC FLIP-FLOP JK ECL HS LV 8SOIC - MC100EP35DR2 (MC100EP35DR2OSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FLIP-FLOP JK ECL HS LV 8SOIC - MC100EP35DR2
Order 'ic flip-flop jk ecl hs lv 8soic - MC100EP35DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP35DR2OSCT-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC100EP35DR2
Order 'ic flip flop jk ecl hs lv 8soic - MC100EP35DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP35DR2OSTR-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC10EP35DG
Order 'ic flip flop jk ecl hs lv 8soic - MC10EP35DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DGOS-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC10EP35D
Order 'ic flip flop jk ecl hs lv 8soic - MC10EP35D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DOS-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC10EP35DR2G
Order 'ic flip flop jk ecl hs lv 8soic - MC10EP35DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DR2GOS-ND.
IC FLIP-FLOP JK ECL HS LV 8SOIC - MC10EP35DR2
Order 'ic flip-flop jk ecl hs lv 8soic - MC10EP35DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DR2OSCT-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC10EP35DR2
Order 'ic flip flop jk ecl hs lv 8soic - MC10EP35DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DR2OSTR-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC100EP35DG
Order 'ic flip flop jk ecl hs lv 8soic - MC100EP35DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP35DGOS-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC100EP35D
Order 'ic flip flop jk ecl hs lv 8soic - MC100EP35D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP35DOS-ND.
IC FLIP FLOP JK ECL HS LV 8SOIC - MC100EP35DR2G
Order 'ic flip flop jk ecl hs lv 8soic - MC100EP35DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP35DR2GOS-ND.
IC FLIP FLOP JK ECL HS LV 8TSSOP - MC10EP35DTG
Order 'ic flip flop jk ecl hs lv 8tssop - MC10EP35DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DTGOS-ND.
IC FLIP FLOP JK ECL HS LV 8TSSOP - MC10EP35DT
Order 'ic flip flop jk ecl hs lv 8tssop - MC10EP35DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DTOS-ND.
IC FLIP FLOP JK ECL HS LV 8TSSOP - MC10EP35DTR2G
Order 'ic flip flop jk ecl hs lv 8tssop - MC10EP35DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DTR2GOS-ND.
IC FLIP-FLOP JK ECL HS LV 8TSSOP - MC10EP35DTR2
Order 'ic flip-flop jk ecl hs lv 8tssop - MC10EP35DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DTR2OSCT-ND.
IC FLIP-FLOP JK ECL HS LV 8TSSOP - MC10EP35DTR2
Order 'ic flip-flop jk ecl hs lv 8tssop - MC10EP35DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP35DTR2OSDKR-ND.
Send this link via E-Mail
Help With This Screen