IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
| Digi-Key Part Number | MC100EP29DTR2OSCT-ND |
1 25 100 250 500 1000 |
16.03000 14.43000 12.79460 12.26552 12.02500 11.88070 |
Extended Price
16.03 360.75 1279.46 3066.38 6012.50 11880.70 |
| Manufacturer Part Number | MC100EP29DTR2 | |||
| Description | IC DRVR CLK DUAL 1:5DIFF 20TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC100EP29DTR2 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TSSOP |
| Logic Family | 100EP |
| Type | D Type |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 50.0 mA [Max] |
| Output Current, Low | 50.0 mA [Max] |
| Number of Bits | 1 b [Nom] |
| Number of Elements | 2 [Nom] |
| Polarity | Inverting / Non-Inv |
| Trigger Type | Positive/Negative |
| Packaging | Cut Tape |
| Supply Voltage | -3.00 V [Min] |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | -5.50 V [Max] |
| Supply Voltage | 5.50 V [Max] |
| Input Type | Differential |
| Output Type | Differential |
| Temperature Grade | Industrial |
| Max Propagation Delay (25ºC) | 500.0 ps @ 3.0 V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100EP29DTR2 MC100EP29DTR2 MC100EP29DTR2OSCT ND MC100EP29DTR2OSCTND MC100EP29DTR2OSCT |
MC100EP29DTR2 Specification Sheet
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2 (MC100EP29DTR2OSCT-ND)
Related parts:IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSDKR-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSCT-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSTR-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTG
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTGOS-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DT
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTOS-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2G
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2GOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAG
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAGOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP210SFAOSCT-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFA
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOSTR-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2G
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAR2GOS-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100LVE111FNOSCT-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNOSTR-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2G
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNR2GOS-ND.
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FAG
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAGOS-ND.
Send this link via E-Mail
Help With This Screen