IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FAR2
| Digi-Key Part Number | MC100EP131FAROSTR-ND |
2000 |
12.02500 |
Extended Price
24050.00 |
| Manufacturer Part Number | MC100EP131FAR2 | |||
| Description | IC FLIP FLOP ECL QUAD 5V 32LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC100EP131FAR2 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-LQFP |
| Logic Family | 100EP |
| Type | D Type |
| Supply Voltage Typical | 5.00 V [Nom] |
| Number of Bits | 4 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Inverting / Non-Inv |
| Trigger Type | Positive-Edge |
| Packaging | Tape & Reel |
| Supply Voltage | -3.00 V [Min] |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | -5.50 V [Max] |
| Supply Voltage | 5.50 V [Max] |
| Input Type | Standard |
| Output Type | Differential |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100EP131FAR2 MC100EP131FAR2 MC100EP131FAROSTR ND MC100EP131FAROSTRND MC100EP131FAROSTR |
MC100EP131FAR2 Specification Sheet
IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FAR2 (MC100EP131FAROSTR-ND)
Related parts :IC FLIP-FLOP ECL QUAD 5V 32LQFP - MC100EP131FAR2
Order 'ic flip-flop ecl quad 5v 32lqfp - MC100EP131FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP131FAROSCT-ND.
IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FAR2
Order 'ic flip flop ecl quad 5v 32lqfp - MC100EP131FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP131FAROSTR-ND.
IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FAG
Order 'ic flip flop ecl quad 5v 32lqfp - MC100EP131FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP131FAGOS-ND.
IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FA
Order 'ic flip flop ecl quad 5v 32lqfp - MC100EP131FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP131FAOS-ND.
IC FLIP FLOP ECL QUAD 5V 32LQFP - MC100EP131FAR2G
Order 'ic flip flop ecl quad 5v 32lqfp - MC100EP131FAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP131FAR2GOS-ND.
IC FLIP FLOP D 16BIT 5V 48-TSSOP - 74LCX16374MTD
Order 'ic flip flop d 16bit 5v 48-tssop - 74LCX16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16374MTD-ND.
IC FLIP FLOP ECL DUAL DFF 20SOIC - MC100EL29DWG
Order 'ic flip flop ecl dual dff 20soic - MC100EL29DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL29DWGOS-ND.
IC FLIP FLOP ECL DUAL DFF 20SOIC - MC100EL29DW
Order 'ic flip flop ecl dual dff 20soic - MC100EL29DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL29DWOS-ND.
IC FLIP FLOP ECL TRP DIFF 20SOIC - MC100EL30DWG
Order 'ic flip flop ecl trp diff 20soic - MC100EL30DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL30DWGOS-ND.
IC FLIP FLOP ECL TRP DIFF 20SOIC - MC100EL30DW
Order 'ic flip flop ecl trp diff 20soic - MC100EL30DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL30DWOS-ND.
IC FLIP FLOP ECL SET/RESET 8SOIC - MC100EL31DG
Order 'ic flip flop ecl set/reset 8soic - MC100EL31DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL31DGOS-ND.
IC FLIP FLOP ECL SET/RESET 8SOIC - MC100EL31D
Order 'ic flip flop ecl set/reset 8soic - MC100EL31D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL31DOS-ND.
IC FLIP FLOP ECL SET/RST 8-TSSOP - MC100EL31DTG
Order 'ic flip flop ecl set/rst 8-tssop - MC100EL31DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL31DTGOS-ND.
IC FLIP FLOP ECL SET/RST 8-TSSOP - MC100EL31DT
Order 'ic flip flop ecl set/rst 8-tssop - MC100EL31DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL31DTOS-ND.
IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31DG
Order 'ic flip flop ecl set/rst 8soic - MC100EP31DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP31DGOS-ND.
Send this link via E-Mail
Help With This Screen