ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL52DTG
IC FLIP FLOP ECL DIFF CLK 8TSSOP - MC100EL52DTG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC100EL52DTGOS-ND |
1 25 100 250 500 1000 |
6.25000 5.50000 4.75000 4.00000 3.50000 3.32500 |
Extended Price
6.25 137.50 475.00 1000.00 1750.00 3325.00 |
| Manufacturer Part Number | MC100EL52DTG | |||
| Description | IC FLIP FLOP ECL DIFF CLK 8TSSOP | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC100EL52DTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-TSSOP |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | - |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 365ps |
| Frequency - Clock | 2.8GHz |
| Voltage - Supply | 4.2 V ~ 5.7 V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC100EL52DTG MC100EL52DTG MC100EL52DTGOS ND MC100EL52DTGOSND MC100EL52DTGOS |
MC100EL52DTG Specification Sheet
IC FLIP FLOP ECL DIFF CLK 8TSSOP - MC100EL52DTG (MC100EL52DTGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL52DTGON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL52DTG
Order 'ic flip flop ecl diff clk 8tssop - MC100EL52DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL52DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL51DTG
Order 'ic flip flop ecl diff clk 8tssop - MC100EL51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL51DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC10EP52DTG
Order 'ic flip flop ecl diff clk 8tssop - MC10EP52DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP52DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC10EP52DT
Order 'ic flip flop ecl diff clk 8tssop - MC10EP52DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP52DTOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL51DG
Order 'ic flip flop ecl diff clk 8soic - MC100EL51DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL51DGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL52DG
Order 'ic flip flop ecl diff clk 8soic - MC100EL52DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL52DGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC100EP51DTG
Order 'ic flip flop ecl rst/clk 8tssop - MC100EP51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP51DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC100EP51DT
Order 'ic flip flop ecl rst/clk 8tssop - MC100EP51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP51DTOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC100EP52DTG
Order 'ic flip flop ecl data/clk 8tssop - MC100EP52DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP52DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC100EP52DT
Order 'ic flip flop ecl data/clk 8tssop - MC100EP52DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP52DTOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC10EP51DTG
Order 'ic flip flop ecl rst/clk 8tssop - MC10EP51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP51DTGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V MC10EP51DT
Order 'ic flip flop ecl rst/clk 8tssop - MC10EP51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP51DTOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 3 V ~ 5.5 V MC10EP52DG
Order 'ic flip flop ecl diff clk 8soic - MC10EP52DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP52DGOS-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 3 V ~ 5.5 V MC100EP52DTR2G
Order 'ic flip flop ecl data/clk 8tssop - MC100EP52DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP52DTR2G-ND.
ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 3 V ~ 5.5 V MC100EP52DTR2
Order 'ic flip flop ecl data/clk 8tssop - MC100EP52DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP52DTR2-ND.
Options for ON Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 4.2 V ~ 5.7 V MC100EL52DTG
Send this link via E-Mail
Help With This Screen
