IC QUAD D-TYPE FLIP FLOP 16DIP - HEF40175BP,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | HEF40175BP,652-ND |
2000 |
.22610 |
Extended Price
452.20 |
| Manufacturer Part Number | HEF40175BP,652 | |||
| Description | IC QUAD D-TYPE FLIP FLOP 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF40175BP,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Function | Master Reset |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | - |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | - |
| Delay Time - Propagation | 25ns |
| Frequency - Clock | 45MHz |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | 568; SOT38; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF40175BP,652 HEF40175BP,652 |
HEF40175BP,652 Specification Sheet
IC QUAD D-TYPE FLIP FLOP 16DIP - HEF40175BP,652 (HEF40175BP,652-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD D-TYPE FLIP FLOP 16DIP - HEF40175BP,652
Order 'ic quad d-type flip flop 16dip - HEF40175BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40175BP,652-ND.
IC HEX D-TYPE FLIP FLOP 16DIP - HEF40174BP,652
Order 'ic hex d-type flip flop 16dip - HEF40174BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40174BP,652-ND.
IC QUAD D-TYPE FLIP FLOP 16SOIC - HEF40175BT,652
Order 'ic quad d-type flip flop 16soic - HEF40175BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40175BT,652-ND.
IC QUAD D-TYPE FLIP FLOP 16SOIC - HEF40175BT,653
Order 'ic quad d-type flip flop 16soic - HEF40175BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40175BT,653-ND.
IC OCT D-TYPE FLIP-FLOP 20TSSOP - 74LVC273PW,118
Order 'ic oct d-type flip-flop 20tssop - 74LVC273PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2268-1-ND.
IC OCT D-TYPE FLIP-FLOP 20TSSOP - 74LVC273PW,118
Order 'ic oct d-type flip-flop 20tssop - 74LVC273PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2268-2-ND.
IC OCT D-TYPE FLIP-FLOP 20TSSOP - 74LVC377PW,118
Order 'ic oct d-type flip-flop 20tssop - 74LVC377PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2275-1-ND.
IC OCT D-TYPE FLIP-FLOP 20TSSOP - 74LVC377PW,118
Order 'ic oct d-type flip-flop 20tssop - 74LVC377PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2275-2-ND.
IC OCT D-TYPE FLIP-FLOP 20TSSOP - 74LVC273PW,112
Order 'ic oct d-type flip-flop 20tssop - 74LVC273PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2302-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVC74AD,118
Order 'ic dual d-type flip-flop 14-soic - 74LVC74AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2305-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVC74AD,118
Order 'ic dual d-type flip-flop 14-soic - 74LVC74AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2305-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14TSSOP - 74LVC74APW,118
Order 'ic dual d-type flip-flop 14tssop - 74LVC74APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2306-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14TSSOP - 74LVC74APW,118
Order 'ic dual d-type flip-flop 14tssop - 74LVC74APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2306-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D,118
Order 'ic dual d-type flip-flop 14-soic - 74LVT74D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2318-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D,118
Order 'ic dual d-type flip-flop 14-soic - 74LVT74D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2318-2-ND.
Send this link via E-Mail
Help With This Screen
