IC F/F DUAL D POS-TRIG 14-DIP - DM74AS74N - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74AS74N-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74AS74N | |||
| Description | IC F/F DUAL D POS-TRIG 14-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS74N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-DIP (300 mil) |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 2mA, 20mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 3.5ns |
| Frequency - Clock | 105MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS74N DM74AS74N |
DM74AS74N Specification Sheet
IC F/F DUAL D POS-TRIG 14-DIP - DM74AS74N (DM74AS74N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC F/F DUAL D POS-TRIG 14-DIP - DM74AS74N
Order 'ic f/f dual d pos-trig 14-dip - DM74AS74N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS74N-ND.
IC F/F DUAL JK NEG-TRIG 14-DIP - DM74LS73AN
Order 'ic f/f dual jk neg-trig 14-dip - DM74LS73AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS73AN-ND.
IC F/F DUAL D EDGE-TRIG 14-DIP - DM74ALS74AN
Order 'ic f/f dual d edge-trig 14-dip - DM74ALS74AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS74AN-ND.
IC F/F DUAL POS EDGE TRIG 14-DIP - 74AC74PC
Order 'ic f/f dual pos edge trig 14-dip - 74AC74PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74PC-ND.
IC F/F DUAL POS-EDGE-TRIG 14-DIP - DM74S74N
Order 'ic f/f dual pos-edge-trig 14-dip - DM74S74N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S74N-ND.
IC F/F DL D POS EDGE TRIG 14-DIP - 74F74PC
Order 'ic f/f dl d pos edge trig 14-dip - 74F74PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F74PC-ND.
IC COUNTER BIN DUAL 4BIT 14-DIP - DM74LS393N
Order 'ic counter bin dual 4bit 14-dip - DM74LS393N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS393N-ND.
IC COUNTER BIN DUAL 4BIT 14-DIP - MM74HC393N
Order 'ic counter bin dual 4bit 14-dip - MM74HC393N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC393N-ND.
IC F/F DL D-TYPE POS EDGE 14-DIP - 74ACT74PC
Order 'ic f/f dl d-type pos edge 14-dip - 74ACT74PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT74PC-ND.
IC FLIP FLOP DUAL D POS 14DIP - 74ACTQ74PC
Order 'ic flip flop dual d pos 14dip - 74ACTQ74PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ74PC-ND.
IC F/F DUAL JK EDGE-TRIG 16-DIP - DM74LS109AN
Order 'ic f/f dual jk edge-trig 16-dip - DM74LS109AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS109AN-ND.
IC F/F DUAL JK EDGE-TRIG 16-DIP - DM74LS112AN
Order 'ic f/f dual jk edge-trig 16-dip - DM74LS112AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS112AN-ND.
IC INVERTER HEX SCHM TRIG 14-DIP - 74AC14PC
Order 'ic inverter hex schm trig 14-dip - 74AC14PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC14PC-ND.
IC INVERTER HEX SCHM TRIG 14-DIP - 74ACTQ14PC
Order 'ic inverter hex schm trig 14-dip - 74ACTQ14PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ14PC-ND.
IC INVERTER HEX SCHM TRIG 14-DIP - 74F14PC
Order 'ic inverter hex schm trig 14-dip - 74F14PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F14PC-ND.
Send this link via E-Mail
Help With This Screen
