IC FLIP FLOP DUAL D POS 14SOIC - DM74AS74M - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74AS74M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74AS74M | |||
| Description | IC FLIP FLOP DUAL D POS 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS74M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 2mA, 20mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 3.5ns |
| Frequency - Clock | 105MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS74M DM74AS74M |
DM74AS74M Specification Sheet
IC FLIP FLOP DUAL D POS 14SOIC - DM74AS74M (DM74AS74M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP DUAL D POS 14SOIC - DM74AS74M
Order 'ic flip flop dual d pos 14soic - DM74AS74M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS74M-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74AC74SCX
Order 'ic flip flop dual d pos 14soic - 74AC74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74SCXTR-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74ACT74SCX_SF86787A
Order 'ic flip flop dual d pos 14soic - 74ACT74SCX_SF86787A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT74SCX_SF86787A-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74ACTQ74SCX
Order 'ic flip flop dual d pos 14soic - 74ACTQ74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ74SCX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74F74SCX
Order 'ic flip flop dual d pos 14soic - 74F74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F74SCX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74LVQ74SCX
Order 'ic flip flop dual d pos 14soic - 74LVQ74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ74SCX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74LVX74MX
Order 'ic flip flop dual d pos 14soic - 74LVX74MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX74MX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - DM74AS74MX
Order 'ic flip flop dual d pos 14soic - DM74AS74MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS74MX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74AC74SCX
Order 'ic flip flop dual d pos 14soic - 74AC74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC74SCXCT-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74AC74SCX
Order 'ic flip flop dual d pos 14soic - 74AC74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC74SCXDKR-ND.
IC FLIP FLOP DUAL D POS 14SOIC - DM74ALS74AMX
Order 'ic flip flop dual d pos 14soic - DM74ALS74AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS74AMX-ND.
IC FLIP FLOP DUAL JK POS 16TSSOP - 74AC109MTC
Order 'ic flip flop dual jk pos 16tssop - 74AC109MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109MTC-ND.
IC FLIP FLOP DUAL JK POS 16TSSOP - 74AC109MTCX
Order 'ic flip flop dual jk pos 16tssop - 74AC109MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109MTCX-ND.
IC FLIP FLOP DUAL JK POS 16SOIC - 74AC109SCX
Order 'ic flip flop dual jk pos 16soic - 74AC109SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109SCX-ND.
IC FLIP FLOP DUAL JK POS 16SOP - 74AC109SJ
Order 'ic flip flop dual jk pos 16sop - 74AC109SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109SJ-ND.
Send this link via E-Mail
Help With This Screen
