IC FLIP FLOP DUAL 4BIT D 24DIP - DM74ALS874BNT - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 2.6mA, 24mA 4.5 V ~ 5.5 V DM74ALS874BNT
| Digi-Key Part Number | DM74ALS874BNT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74ALS874BNT | |||
| Description | IC FLIP FLOP DUAL 4BIT D 24DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS874BNT |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Function | Master Reset |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 2.6mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 4ns |
| Frequency - Clock | 30MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS874BNT DM74ALS874BNT |
DM74ALS874BNT Specification Sheet
IC FLIP FLOP DUAL 4BIT D 24DIP - DM74ALS874BNT (DM74ALS874BNT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 2.6mA, 24mA 4.5 V ~ 5.5 V DM74ALS874BNTIC FLIP FLOP DUAL 4BIT D 24DIP - DM74ALS874BNT
Order 'ic flip flop dual 4bit d 24dip - DM74ALS874BNT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS874BNT-ND.
IC FLIP FLOP DUAL 4BIT D 24SOIC - DM74ALS874BWM
Order 'ic flip flop dual 4bit d 24soic - DM74ALS874BWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS874BWM-ND.
IC FLIP FLOP DUAL 4BIT D 24SOIC - DM74ALS874BWMX
Order 'ic flip flop dual 4bit d 24soic - DM74ALS874BWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS874BWMX-ND.
IC FLIP FLOP DUAL 4BIT D 24SOIC - DM74AS874WM
Order 'ic flip flop dual 4bit d 24soic - DM74AS874WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS874WM-ND.
IC FLIP FLOP DUAL 4BIT D 24SOIC - DM74AS874WMX
Order 'ic flip flop dual 4bit d 24soic - DM74AS874WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS874WMX-ND.
IC FLIP FLOP DUAL JK POS 16TSSOP - 74AC109MTC
Order 'ic flip flop dual jk pos 16tssop - 74AC109MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109MTC-ND.
IC FLIP FLOP DUAL JK POS 16TSSOP - 74AC109MTCX
Order 'ic flip flop dual jk pos 16tssop - 74AC109MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109MTCX-ND.
IC FLIP FLOP DUAL JK POS 16SOIC - 74AC109SCX
Order 'ic flip flop dual jk pos 16soic - 74AC109SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109SCX-ND.
IC FLIP FLOP DUAL JK POS 16SOP - 74AC109SJ
Order 'ic flip flop dual jk pos 16sop - 74AC109SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109SJ-ND.
IC FLIP FLOP DUAL JK POS 16SOP - 74AC109SJX
Order 'ic flip flop dual jk pos 16sop - 74AC109SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC109SJX-ND.
IC FLIP FLOP DUAL D POS 14TSSOP - 74AC74MTC
Order 'ic flip flop dual d pos 14tssop - 74AC74MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74MTC-ND.
IC FLIP FLOP DUAL D POS 14TSSOP - 74AC74MTCX
Order 'ic flip flop dual d pos 14tssop - 74AC74MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74MTCX-ND.
IC FLIP FLOP DUAL D POS 14SOIC - 74AC74SCX
Order 'ic flip flop dual d pos 14soic - 74AC74SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74SCXTR-ND.
IC FLIP FLOP DUAL D POS 14SOP - 74AC74SJ
Order 'ic flip flop dual d pos 14sop - 74AC74SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74SJ-ND.
IC FLIP FLOP DUAL D POS 14SOP - 74AC74SJX
Order 'ic flip flop dual d pos 14sop - 74AC74SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC74SJX-ND.
Options for Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 2.6mA, 24mA 4.5 V ~ 5.5 V DM74ALS874BNT
Send this link via E-Mail
Help With This Screen
