CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332EA - Capacitors
| Digi-Key Part Number | P7482-ND |
1 10 50 200 600 1000 2600 5000 |
5.70000 4.56000 3.12120 2.03550 1.89980 1.80500 1.73000 1.69600 |
Extended Price
5.70 45.60 156.06 407.10 1139.88 1805.00 4498.00 8480.00 |
| Manufacturer Part Number | ECO-S1JA332EA | |||
| Description | CAPACITOR 3300UF 63V ELECT TSHA | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1JA332EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | 90.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 0.984" H (35.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HA |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1JA332EA ECOS1JA332EA P7482 ND P7482ND P7482 |
ECO-S1JA332EA Specification Sheet
CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332EA (P7482-ND) - Capacitors
Related parts Capacitors :CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332EA
Order 'capacitor 3300uf 63v elect tsha - ECO-S1JA332EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7482-ND.
CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332BA
Order 'capacitor 3300uf 63v elect tsha - ECO-S1JA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7481-ND.
CAPACITOR 3300UF 35V ELECT TSHA - ECO-S1VA332AA
Order 'capacitor 3300uf 35v elect tsha - ECO-S1VA332AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6595-ND.
CAPACITOR 3300UF 35V ELECT TSHA - ECO-S1VA332BA
Order 'capacitor 3300uf 35v elect tsha - ECO-S1VA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6596-ND.
CAPACITOR 3300UF 50V ELECT TSHA - ECO-S1HA332BA
Order 'capacitor 3300uf 50v elect tsha - ECO-S1HA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6678-ND.
CAPACITOR 3300UF 50V ELECT TSHA - ECO-S1HA332CA
Order 'capacitor 3300uf 50v elect tsha - ECO-S1HA332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6679-ND.
CAPACITOR 3300UF 100V ELECT TSHA - ECO-S2AA332DA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6809-ND.
CAPACITOR 3300UF 100V ELECT TSHA - ECO-S2AA332EA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6810-ND.
CAPACITOR 3300UF 16V ELECT TSHA - ECO-S1CA332BA
Order 'capacitor 3300uf 16v elect tsha - ECO-S1CA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7461-ND.
CAPACITOR 3300UF 25V ELECT TSHA - ECO-S1EA332BA
Order 'capacitor 3300uf 25v elect tsha - ECO-S1EA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7464-ND.
CAPACITOR 680UF 63V ELECT TSHA - ECO-S1JA681BA
Order 'capacitor 680uf 63v elect tsha - ECO-S1JA681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7469-ND.
CAPACITOR 1000UF 63V ELECT TSHA - ECO-S1JA102BA
Order 'capacitor 1000uf 63v elect tsha - ECO-S1JA102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7470-ND.
CAPACITOR 1200UF 63V ELECT TSHA - ECO-S1JA122AA
Order 'capacitor 1200uf 63v elect tsha - ECO-S1JA122AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7471-ND.
CAPACITOR 1200UF 63V ELECT TSHA - ECO-S1JA122BA
Order 'capacitor 1200uf 63v elect tsha - ECO-S1JA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7472-ND.
CAPACITOR 1500UF 63V ELECT TSHA - ECO-S1JA152AA
Order 'capacitor 1500uf 63v elect tsha - ECO-S1JA152AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7473-ND.
Send this link via E-Mail
Help With This Screen