IC FLIP FLOP OCT D 3ST 20SOP - 74VHC374SJ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74VHC374SJ-ND |
38 |
.34000 |
Extended Price
12.92 |
| Manufacturer Part Number | 74VHC374SJ | |||
| Description | IC FLIP FLOP OCT D 3ST 20SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHC374SJ |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOP |
| Logic Family | 74VHC |
| Type | D Type, Bus |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 8.0 mA [Max] |
| Output Current, Low | 8.0 mA [Max] |
| Number of Bits | 8 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Non-Inverting |
| Trigger Type | Positive-Edge |
| Feature(s) | Master Reset |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHC374SJ 74VHC374SJ |
74VHC374SJ Specification Sheet
IC FLIP FLOP OCT D 3ST 20SOP - 74VHC374SJ (74VHC374SJ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FLIP FLOP OCT D 3ST 20SOP - 74VHC374SJ
Order 'ic flip flop oct d 3st 20sop - 74VHC374SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC374SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74ACTQ374SJ
Order 'ic flip flop oct d 3st 20sop - 74ACTQ374SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ374SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74ACTQ374SJX
Order 'ic flip flop oct d 3st 20sop - 74ACTQ374SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ374SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74ACTQ574SJ
Order 'ic flip flop oct d 3st 20sop - 74ACTQ574SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ574SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74ACTQ574SJX
Order 'ic flip flop oct d 3st 20sop - 74ACTQ574SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ574SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74F374SJ
Order 'ic flip flop oct d 3st 20sop - 74F374SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F374SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74F374SJX
Order 'ic flip flop oct d 3st 20sop - 74F374SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F374SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74F534SJ
Order 'ic flip flop oct d 3st 20sop - 74F534SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F534SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74F534SJX
Order 'ic flip flop oct d 3st 20sop - 74F534SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F534SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVT374SJ
Order 'ic flip flop oct d 3st 20sop - 74LVT374SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT374SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVT374SJX
Order 'ic flip flop oct d 3st 20sop - 74LVT374SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT374SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVT574SJ
Order 'ic flip flop oct d 3st 20sop - 74LVT574SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVT574SJX
Order 'ic flip flop oct d 3st 20sop - 74LVT574SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574SJX-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVTH374SJ
Order 'ic flip flop oct d 3st 20sop - 74LVTH374SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH374SJ-ND.
IC FLIP FLOP OCT D 3ST 20SOP - 74LVTH374SJX
Order 'ic flip flop oct d 3st 20sop - 74LVTH374SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH374SJX-ND.
Send this link via E-Mail
Help With This Screen