IC FLIP FLOP OCT D 3ST 20TSSOP - 74VHC374MTCX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74VHC374MTCX-ND |
2500 |
.12580 |
Extended Price
314.50 |
| Manufacturer Part Number | 74VHC374MTCX | |||
| Description | IC FLIP FLOP OCT D 3ST 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHC374MTCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TSSOP |
| Logic Family | 74VHC |
| Type | D Type, Bus |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 8.0 mA [Max] |
| Output Current, Low | 8.0 mA [Max] |
| Number of Bits | 8 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Non-Inverting |
| Trigger Type | Positive-Edge |
| Feature(s) | Master Reset |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHC374MTCX 74VHC374MTCX |
74VHC374MTCX Specification Sheet
IC FLIP FLOP OCT D 3ST 20TSSOP - 74VHC374MTCX (74VHC374MTCX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FLIP FLOP OCT D 3ST 20TSSOP - 74VHC374MTCX
Order 'ic flip flop oct d 3st 20tssop - 74VHC374MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC374MTCX-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT374MTC
Order 'ic flip flop oct d 3st 20tssop - 74LVT374MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT374MTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT374MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVT374MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT374MTCX-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT574MTC
Order 'ic flip flop oct d 3st 20tssop - 74LVT574MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574MTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT574MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVT574MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574MTCXCT-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT574MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVT574MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574MTCXDKR-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVT574MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVT574MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT574MTCXTR-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVTH374MTC
Order 'ic flip flop oct d 3st 20tssop - 74LVTH374MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH374MTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVTH374MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVTH374MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH374MTCX-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVTH574MTC
Order 'ic flip flop oct d 3st 20tssop - 74LVTH574MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH574MTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVTH574MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVTH574MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH574MTCX-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVX374MTC
Order 'ic flip flop oct d 3st 20tssop - 74LVX374MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX374MTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74LVX374MTCX
Order 'ic flip flop oct d 3st 20tssop - 74LVX374MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX374MTCXTR-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74VHCT574AMTC
Order 'ic flip flop oct d 3st 20tssop - 74VHCT574AMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT574AMTC-ND.
IC FLIP FLOP OCT D 3ST 20TSSOP - 74VHCT574AMTCX
Order 'ic flip flop oct d 3st 20tssop - 74VHCT574AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT574AMTCX-ND.
Send this link via E-Mail
Help With This Screen