CAPACITOR 1000UF 63V ELECT TSHA - ECO-S1JA102BA - Capacitors
| Digi-Key Part Number | P7470-ND |
1 10 50 200 600 1000 2600 5000 |
3.07000 2.45300 1.67900 1.09500 1.02200 .97100 .93100 .91300 |
Extended Price
3.07 24.53 83.95 219.00 613.20 971.00 2420.60 4565.00 |
| Manufacturer Part Number | ECO-S1JA102BA | |||
| Description | CAPACITOR 1000UF 63V ELECT TSHA | |||
| Quantity Available | 2165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1JA102BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 282.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 0.984" H (22.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1JA102BA ECOS1JA102BA P7470 ND P7470ND P7470 |
ECO-S1JA102BA Specification Sheet
CAPACITOR 1000UF 63V ELECT TSHA - ECO-S1JA102BA (P7470-ND) - Capacitors
Related parts Capacitors :CAPACITOR 1000UF 63V ELECT TSHA - ECO-S1JA102BA
Order 'capacitor 1000uf 63v elect tsha - ECO-S1JA102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7470-ND.
CAPACITOR 680UF 63V ELECT TSHA - ECO-S1JA681BA
Order 'capacitor 680uf 63v elect tsha - ECO-S1JA681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7469-ND.
CAPACITOR 1200UF 63V ELECT TSHA - ECO-S1JA122AA
Order 'capacitor 1200uf 63v elect tsha - ECO-S1JA122AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7471-ND.
CAPACITOR 1200UF 63V ELECT TSHA - ECO-S1JA122BA
Order 'capacitor 1200uf 63v elect tsha - ECO-S1JA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7472-ND.
CAPACITOR 1500UF 63V ELECT TSHA - ECO-S1JA152AA
Order 'capacitor 1500uf 63v elect tsha - ECO-S1JA152AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7473-ND.
CAPACITOR 1500UF 63V ELECT TSHA - ECO-S1JA152BA
Order 'capacitor 1500uf 63v elect tsha - ECO-S1JA152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7474-ND.
CAPACITOR 1800UF 63V ELECT TSHA - ECO-S1JA182BA
Order 'capacitor 1800uf 63v elect tsha - ECO-S1JA182BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7475-ND.
CAPACITOR 1800UF 63V ELECT TSHA - ECO-S1JA182CA
Order 'capacitor 1800uf 63v elect tsha - ECO-S1JA182CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7476-ND.
CAPACITOR 2200UF 63V ELECT TSHA - ECO-S1JA222BA
Order 'capacitor 2200uf 63v elect tsha - ECO-S1JA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7477-ND.
CAPACITOR 2200UF 63V ELECT TSHA - ECO-S1JA222CA
Order 'capacitor 2200uf 63v elect tsha - ECO-S1JA222CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7478-ND.
CAPACITOR 2700UF 63V ELECT TSHA - ECO-S1JA272BA
Order 'capacitor 2700uf 63v elect tsha - ECO-S1JA272BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7479-ND.
CAPACITOR 2700UF 63V ELECT TSHA - ECO-S1JA272DA
Order 'capacitor 2700uf 63v elect tsha - ECO-S1JA272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7480-ND.
CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332BA
Order 'capacitor 3300uf 63v elect tsha - ECO-S1JA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7481-ND.
CAPACITOR 3300UF 63V ELECT TSHA - ECO-S1JA332EA
Order 'capacitor 3300uf 63v elect tsha - ECO-S1JA332EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7482-ND.
CAPACITOR 3900UF 63V ELECT TSHA - ECO-S1JA392CA
Order 'capacitor 3900uf 63v elect tsha - ECO-S1JA392CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7483-ND.
Send this link via E-Mail
Help With This Screen
