IC FLIP FLOP HEX D RESET 16TSSOP - 74LVX174MTCX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74LVX174MTCX-ND |
2500 |
.18200 |
Extended Price
455.00 |
| Manufacturer Part Number | 74LVX174MTCX | |||
| Description | IC FLIP FLOP HEX D RESET 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVX174MTCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Logic Family | 74LVX |
| Type | D Type, Bus |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Output Current, High | 4.0 mA [Max] |
| Output Current, Low | 4.0 mA [Max] |
| Number of Bits | 6 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Non-Inverting |
| Trigger Type | Positive-Edge |
| Feature(s) | Master Reset |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVX174MTCX 74LVX174MTCX |
74LVX174MTCX Specification Sheet
IC FLIP FLOP HEX D RESET 16TSSOP - 74LVX174MTCX (74LVX174MTCX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FLIP FLOP HEX D RESET 16TSSOP - 74LVX174MTCX
Order 'ic flip flop hex d reset 16tssop - 74LVX174MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174MTCX-ND.
IC FLIP FLOP HEX D RESET 16TSSOP - 74AC174MTC
Order 'ic flip flop hex d reset 16tssop - 74AC174MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174MTC-ND.
IC FLIP FLOP HEX D RESET 16TSSOP - 74AC174MTCX
Order 'ic flip flop hex d reset 16tssop - 74AC174MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174MTCX-ND.
IC FLIP FLOP HEX D RESET 16TSSOP - 74ACT174MTC
Order 'ic flip flop hex d reset 16tssop - 74ACT174MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174MTC-ND.
IC FLIP FLOP HEX D RESET 16TSSOP - 74ACT174MTCX
Order 'ic flip flop hex d reset 16tssop - 74ACT174MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174MTCX-ND.
IC FLIP FLOP HEX D RESET 16TSSOP - 74LVX174MTC
Order 'ic flip flop hex d reset 16tssop - 74LVX174MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174MTC-ND.
IC FLIP FLOP HEX D RESET 16SOIC - 74AC174SCX
Order 'ic flip flop hex d reset 16soic - 74AC174SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174SCX-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74AC174SJ
Order 'ic flip flop hex d reset 16sop - 74AC174SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174SJ-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74AC174SJX
Order 'ic flip flop hex d reset 16sop - 74AC174SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174SJX-ND.
IC FLIP FLOP HEX D RESET 16SOIC - 74ACT174SCX
Order 'ic flip flop hex d reset 16soic - 74ACT174SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174SCX-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74ACT174SJ
Order 'ic flip flop hex d reset 16sop - 74ACT174SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174SJ-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74ACT174SJX
Order 'ic flip flop hex d reset 16sop - 74ACT174SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174SJX-ND.
IC FLIP FLOP HEX D RESET 16SOIC - 74LVX174MX
Order 'ic flip flop hex d reset 16soic - 74LVX174MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174MX-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74LVX174SJ
Order 'ic flip flop hex d reset 16sop - 74LVX174SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174SJ-ND.
IC FLIP FLOP HEX D RESET 16SOP - 74LVX174SJX
Order 'ic flip flop hex d reset 16sop - 74LVX174SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174SJX-ND.
Send this link via E-Mail
Help With This Screen