IC F/F HEX D W/MAST-RES 16-SOIC - 74LVX174M - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74LVX174M-ND |
960 |
.19600 |
Extended Price
188.16 |
| Manufacturer Part Number | 74LVX174M | |||
| Description | IC F/F HEX D W/MAST-RES 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVX174M |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 74LVX |
| Type | D Type, Bus |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Output Current, High | 4.0 mA [Max] |
| Output Current, Low | 4.0 mA [Max] |
| Number of Bits | 6 b [Nom] |
| Number of Elements | 1 [Nom] |
| Polarity | Non-Inverting |
| Trigger Type | Positive-Edge |
| Packaging | Tube |
| Supply Voltage | 2.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Input Type | Standard |
| Output Type | Standard |
| Max Frequency (15pF, 25ºC) | 180.0 MHz @ 3.3 V |
| Max Frequency (15pF, 25ºC) | 130.0 MHz @ 2.7 V |
| Max Frequency (50pF, 25ºC) | 95.0 MHz @ 3.3 V |
| Max Frequency (50pF, 25ºC) | 60.0 MHz @ 2.7 V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVX174M 74LVX174M |
74LVX174M Specification Sheet
IC F/F HEX D W/MAST-RES 16-SOIC - 74LVX174M (74LVX174M-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC F/F HEX D W/MAST-RES 16-SOIC - 74LVX174M
Order 'ic f/f hex d w/mast-res 16-soic - 74LVX174M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX174M-ND.
IC F/F QUAD D W/MAST-RES 16-SOIC - 74F175SC
Order 'ic f/f quad d w/mast-res 16-soic - 74F175SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F175SC-ND.
IC F/F HEX D W/MAST-RESET 16-DIP - 74ACT174PC
Order 'ic f/f hex d w/mast-reset 16-dip - 74ACT174PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174PC-ND.
IC F/F HEX D W/MAST-RESET 16-DIP - 74F174PC
Order 'ic f/f hex d w/mast-reset 16-dip - 74F174PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F174PC-ND.
IC F/F HEX D W/MAST-RESET 16SOIC - 74ACT174SC
Order 'ic f/f hex d w/mast-reset 16soic - 74ACT174SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT174SC-ND.
IC F/F HEX D W/MAST-RESET 16SOIC - 74F174SC
Order 'ic f/f hex d w/mast-reset 16soic - 74F174SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F174SC-ND.
IC FLIP FLOP HEX D-TYPE 16-SOIC - 74AC174SC
Order 'ic flip flop hex d-type 16-soic - 74AC174SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174SC-ND.
IC FLIP FLOP HEX D W/CLR 16-SOIC - MM74HC174M
Order 'ic flip flop hex d w/clr 16-soic - MM74HC174M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC174M-ND.
IC FLIP FLOP HEX D 16-SOIC - MM74HC174MX
Order 'ic flip flop hex d 16-soic - MM74HC174MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC174MX-ND.
IC DECODER/DEMUX 3-8LINE 16-SOIC - DM74LS138M
Order 'ic decoder/demux 3-8line 16-soic - DM74LS138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138M-ND.
IC DECODER/DEMUX 2-4LINE 16-SOIC - DM74LS156M
Order 'ic decoder/demux 2-4line 16-soic - DM74LS156M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS156M-ND.
IC BUFFER/DRVR HEX 3ST 16-DIP - 74F365PC
Order 'ic buffer/drvr hex 3st 16-dip - 74F365PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F365PC-ND.
IC BUFFER HEX INVERT SMD 16-SOIC - CD4049UBCM
Order 'ic buffer hex invert smd 16-soic - CD4049UBCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4049UBCM-ND.
IC BUFFER/BUS HEX 3ST 16-DIP - DM74LS365AN
Order 'ic buffer/bus hex 3st 16-dip - DM74LS365AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS365AN-ND.
IC DOWN CONVERTER HEX 16-SOIC - MM74HC4049M
Order 'ic down converter hex 16-soic - MM74HC4049M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4049M-ND.
Send this link via E-Mail
Help With This Screen