CAPACITOR 2200UF 25V ELECT TSHA - ECO-S1EA222BA - Capacitors
| Digi-Key Part Number | P7463-ND |
1 10 50 200 600 1000 2600 5000 |
2.81000 2.25100 1.54100 1.00500 .93800 .89100 .85400 .83800 |
Extended Price
2.81 22.51 77.05 201.00 562.80 891.00 2220.40 4190.00 |
| Manufacturer Part Number | ECO-S1EA222BA | |||
| Description | CAPACITOR 2200UF 25V ELECT TSHA | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1EA222BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | 241.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 0.984" H (22.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1EA222BA ECOS1EA222BA P7463 ND P7463ND P7463 |
ECO-S1EA222BA Specification Sheet
CAPACITOR 2200UF 25V ELECT TSHA - ECO-S1EA222BA (P7463-ND) - Capacitors
Related parts Capacitors :CAPACITOR 2200UF 25V ELECT TSHA - ECO-S1EA222BA
Order 'capacitor 2200uf 25v elect tsha - ECO-S1EA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7463-ND.
CAPACITOR 3300UF 25V ELECT TSHA - ECO-S1EA332BA
Order 'capacitor 3300uf 25v elect tsha - ECO-S1EA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7464-ND.
CAPACITOR 4700UF 25V ELEC TSHA - ECO-S1EA472BA
Order 'capacitor 4700uf 25v elec tsha - ECO-S1EA472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6566-ND.
CAPACITOR 5600UF 25V ELEC TSHA - ECO-S1EA562AA
Order 'capacitor 5600uf 25v elec tsha - ECO-S1EA562AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6567-ND.
CAPACITOR 6800UF 25V ELEC TSHA - ECO-S1EA682AA
Order 'capacitor 6800uf 25v elec tsha - ECO-S1EA682AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6569-ND.
CAPACITOR 6800UF 25V ELEC TSHA - ECO-S1EA682CA
Order 'capacitor 6800uf 25v elec tsha - ECO-S1EA682CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6570-ND.
CAPACITOR 8200UF 25V ELEC TSHA - ECO-S1EA822BA
Order 'capacitor 8200uf 25v elec tsha - ECO-S1EA822BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6571-ND.
CAPACITOR 8200UF 25V ELEC TSHA - ECO-S1EA822DA
Order 'capacitor 8200uf 25v elec tsha - ECO-S1EA822DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6572-ND.
CAPACITOR 10000UF 25V ELEC TSHA - ECO-S1EA103BA
Order 'capacitor 10000uf 25v elec tsha - ECO-S1EA103BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6573-ND.
CAPACITOR 10000UF 25V ELEC TSHA - ECO-S1EA103DA
Order 'capacitor 10000uf 25v elec tsha - ECO-S1EA103DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6574-ND.
CAPACITOR 12000UF 25V ELEC TSHA - ECO-S1EA123BA
Order 'capacitor 12000uf 25v elec tsha - ECO-S1EA123BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6575-ND.
CAPACITOR 12000UF 25V ELEC TSHA - ECO-S1EA123EA
Order 'capacitor 12000uf 25v elec tsha - ECO-S1EA123EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6576-ND.
CAPACITOR 15000UF 25V ELEC TSHA - ECO-S1EA153CA
Order 'capacitor 15000uf 25v elec tsha - ECO-S1EA153CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6577-ND.
CAPACITOR 15000UF 25V ELEC TSHA - ECO-S1EA153EA
Order 'capacitor 15000uf 25v elec tsha - ECO-S1EA153EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6578-ND.
CAPACITOR 18000UF 25V ELEC TSHA - ECO-S1EA183EA
Order 'capacitor 18000uf 25v elec tsha - ECO-S1EA183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6590-ND.
Send this link via E-Mail
Help With This Screen
