Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVTH16374MTDX
IC FLIP FLOP 16BIT D 3ST 48TSSOP - 74LVTH16374MTDX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVTH16374MTDX-ND |
1000 |
.33250 |
Extended Price
332.50 |
| Manufacturer Part Number | 74LVTH16374MTDX | |||
| Description | IC FLIP FLOP 16BIT D 3ST 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVTH16374MTDX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.5ns |
| Frequency - Clock | 160MHz |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVTH16374MTDX 74LVTH16374MTDX |
74LVTH16374MTDX Specification Sheet
IC FLIP FLOP 16BIT D 3ST 48TSSOP - 74LVTH16374MTDX (74LVTH16374MTDX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVTH16374MTDXFairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVTH16374MTDX
Order 'ic flip flop 16bit d 3st 48tssop - 74LVTH16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH16374MTDX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16374MTD
Order 'ic flip flop 16bit d 3st 48tssop - 74ACT16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16374MTD-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16374MTDX
Order 'ic flip flop 16bit d 3st 48tssop - 74ACT16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16374MTDX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16374MTD
Order 'ic flip flop 16bit d 3st 48tssop - 74ACTQ16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16374MTD-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16374MTDX
Order 'ic flip flop 16bit d 3st 48tssop - 74ACTQ16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16374MTDX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 2.7 V ~ 3.6 V 74LVT16374MTD
Order 'ic flip flop 16bit d 3st 48tssop - 74LVT16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT16374MTD-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVT16374MTDX
Order 'ic flip flop 16bit d 3st 48tssop - 74LVT16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT16374MTDX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVTH162374MTD
Order 'ic flip flop 16bit d 3st 48tssop - 74LVTH162374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH162374MTD-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V 74LVTH162374MTX
Order 'ic flip flop 16bit d 3st 48tssop - 74LVTH162374MTX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH162374MTX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 2.7 V ~ 3.6 V 74LVTH16374MTD
Order 'ic flip flop 16bit d 3st 48tssop - 74LVTH16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH16374MTD-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16374SSC
Order 'ic flip flop 16bit d 3st 48ssop - 74ACT16374SSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16374SSC-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16374SSCX
Order 'ic flip flop 16bit d 3st 48ssop - 74ACT16374SSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16374SSCX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16374SSC
Order 'ic flip flop 16bit d 3st 48-ssop - 74ACTQ16374SSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16374SSC-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16374SSCX
Order 'ic flip flop 16bit d 3st 48-ssop - 74ACTQ16374SSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16374SSCX-ND.
Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC16374MTD
Order 'ic flip flop 16bit d lv 48tssop - 74ALVC16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16374MTD-ND.
Options for Fairchild Semiconductor Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVTH16374MTDX
Send this link via E-Mail
Help With This Screen
