IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G80GW-R - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVC1G80GW-R-ND |
10000 |
.06975 |
Extended Price
697.50 |
| Manufacturer Part Number | 74LVC1G80GW-R | |||
| Description | IC SNGL D FF POSEDG TRIG SC88A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC1G80GW-R |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 5-TSSOP |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Current High, Low | 32mA, 32mA |
| Output Type | Inverted |
| Series | 74LVC |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC1G80GW R 74LVC1G80GWR |
74LVC1G80GW-R Specification Sheet
IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G80GW-R (74LVC1G80GW-R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G80GW-G
Order 'ic sngl d ff posedg trig sc88a-5 - 74LVC1G80GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G80GW-G-ND.
IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G80GW-R
Order 'ic sngl d ff posedg trig sc88a-5 - 74LVC1G80GW-R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G80GW-R-ND.
IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G79GW-G
Order 'ic sngl d ff posedg trig sc88a-5 - 74LVC1G79GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G79GW-G-ND.
IC SNGL D FF POSEDG TRIG SC88A-5 - 74LVC1G79GW-R
Order 'ic sngl d ff posedg trig sc88a-5 - 74LVC1G79GW-R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G79GW-R-ND.
IC SNGL D FF POSEDG TRIG SC74A-5 - 74LVC1G79GV
Order 'ic sngl d ff posedg trig sc74a-5 - 74LVC1G79GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G79GV-ND.
IC SNGL D FF POSEDG TRIG SC74A-5 - 74LVC1G80GV
Order 'ic sngl d ff posedg trig sc74a-5 - 74LVC1G80GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G80GV-ND.
IC DUAL D FF POSEDG TRIG 14TSSOP - 74LV74PW-T
Order 'ic dual d ff posedg trig 14tssop - 74LV74PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74LV74PW-T-ND.
IC OCT D FF POSEDG TRIG 20DHVQFN - 74LVC273BQ-G
Order 'ic oct d ff posedg trig 20dhvqfn - 74LVC273BQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74LVC273BQ-G-ND.
IC OCT D FF POSEDG TRIG 20DHVQFN - 74LVC574ABQ-G
Order 'ic oct d ff posedg trig 20dhvqfn - 74LVC574ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74LVC574ABQ-G-ND.
IC HEX D FF POSEDGE TRIG 16TSSOP - 74HC174PW
Order 'ic hex d ff posedge trig 16tssop - 74HC174PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC174PW-ND.
IC HEX D FF POSEDGE TRIG 16TSSOP - 74HC174PW-T
Order 'ic hex d ff posedge trig 16tssop - 74HC174PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC174PW-T-ND.
IC DUAL D FF POSEDG TRIG 14TSSOP - 74HCT74PW
Order 'ic dual d ff posedg trig 14tssop - 74HCT74PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT74PW-ND.
IC DUAL D FF POSEDG TRIG 14TSSOP - 74HCT74PW-T
Order 'ic dual d ff posedg trig 14tssop - 74HCT74PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT74PW-T-ND.
IC DUAL D FF POSEDG TRIG 14TSSOP - 74LV74PW
Order 'ic dual d ff posedg trig 14tssop - 74LV74PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV74PW-ND.
IC OCT D FF POSEDG TRIG 20SSOP - 74LVC273DB
Order 'ic oct d ff posedg trig 20ssop - 74LVC273DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC273DB-ND.
Send this link via E-Mail
Help With This Screen