IC 18BIT BUS INTRFC D FF 56TSSOP - 74ALVT162823DG-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74ALVT162823DG-T-ND |
2000 |
3.23688 |
Extended Price
6473.76 |
| Manufacturer Part Number | 74ALVT162823DG-T | |||
| Description | IC 18BIT BUS INTRFC D FF 56TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVT162823DG-T |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 56-TSSOP |
| Logic Family | 74ALVT |
| Type | D Type, Bus |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Output Current, High | 8.0 mA [Max] |
| Output Current, Low | 12.0 mA [Max] |
| Number of Bits | 9 b [Nom] |
| Number of Elements | 2 [Nom] |
| Polarity | Non-Inverting |
| Trigger Type | Positive-Edge |
| Feature(s) | Master Reset |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVT162823DG T 74ALVT162823DGT |
74ALVT162823DG-T Specification Sheet
IC 18BIT BUS INTRFC D FF 56TSSOP - 74ALVT162823DG-T (74ALVT162823DG-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 18BIT BUS INTRFC D FF 56TSSOP - 74ALVT162823DG-T
Order 'ic 18bit bus intrfc d ff 56tssop - 74ALVT162823DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT162823DG-T-ND.
IC 18BIT BUS INTRFC D FF 56TSSOP - 74ALVT16823DG-T
Order 'ic 18bit bus intrfc d ff 56tssop - 74ALVT16823DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT16823DG-T-ND.
IC 20BIT BUS INTRFC D FF 56TSSOP - 74ALVT162821DG-T
Order 'ic 20bit bus intrfc d ff 56tssop - 74ALVT162821DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT162821DG-T-ND.
IC 18BIT BUS INTRFC D FF 56SSOP - 74ALVT162823DL-T
Order 'ic 18bit bus intrfc d ff 56ssop - 74ALVT162823DL-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT162823DL-T-ND.
IC 18BIT BUS INTRFC D FF 56SSOP - 74ALVT16823DL-T
Order 'ic 18bit bus intrfc d ff 56ssop - 74ALVT16823DL-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT16823DL-T-ND.
IC 18BIT BUS INTRFC D 56TSSOP - 74ALVCH16843DG
Order 'ic 18bit bus intrfc d 56tssop - 74ALVCH16843DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVCH16843DG-ND.
IC 18BIT BUS INTRFC D 56TSSOP - 74ALVCH16843DG-T
Order 'ic 18bit bus intrfc d 56tssop - 74ALVCH16843DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVCH16843DG-T-ND.
IC 18BIT BUS INTRFC D 56TSSOP - 74ALVCH16952DG
Order 'ic 18bit bus intrfc d 56tssop - 74ALVCH16952DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVCH16952DG-ND.
IC 18BIT BUS INTRFC D 56TSSOP - 74ALVCH16952DG-T
Order 'ic 18bit bus intrfc d 56tssop - 74ALVCH16952DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVCH16952DG-T-ND.
IC 20BIT BUS INTRFC D FF 56SSOP - 74ALVT162821DL-T
Order 'ic 20bit bus intrfc d ff 56ssop - 74ALVT162821DL-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT162821DL-T-ND.
IC 18BIT BUS INTFC D F-F 56TSSOP - 74ALVT162823DG
Order 'ic 18bit bus intfc d f-f 56tssop - 74ALVT162823DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2536-5-ND.
IC 18BIT UNVRSL BUS TXRX 56TSSOP - 74ALVT16501DG
Order 'ic 18bit unvrsl bus txrx 56tssop - 74ALVT16501DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2538-5-ND.
IC 18BIT UNVRSL BUS TXRX 56TSSOP - 74ALVT16601DG
Order 'ic 18bit unvrsl bus txrx 56tssop - 74ALVT16601DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT16601DG-ND.
IC 18BIT UNVRSL BUS TXRX 56TSSOP - 74ALVT16601DG-T
Order 'ic 18bit unvrsl bus txrx 56tssop - 74ALVT16601DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74ALVT16601DG-T-ND.
IC 18BIT BUS INTFC D F-F 56TSSOP - 74ALVT16823DG
Order 'ic 18bit bus intfc d f-f 56tssop - 74ALVT16823DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2543-5-ND.
Send this link via E-Mail
Help With This Screen