1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP152EA
CAPACITOR 1500UF 250V ELECT TSUP - ECO-S2EP152EA - Capacitors
| Digi-Key Part Number | P7413-ND |
1 10 50 200 600 1000 2600 5000 |
9.05000 7.65600 5.51000 4.13250 3.85700 3.69800 3.62500 3.55300 |
Extended Price
9.05 76.56 275.50 826.50 2314.20 3698.00 9425.00 17765.00 |
| Manufacturer Part Number | ECO-S2EP152EA | |||
| Description | CAPACITOR 1500UF 250V ELECT TSUP | |||
| Quantity Available | 812 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2EP152EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 133.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.969" H (35.00mm x 50.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2EP152EA ECOS2EP152EA P7413 ND P7413ND P7413 |
ECO-S2EP152EA Specification Sheet
CAPACITOR 1500UF 250V ELECT TSUP - ECO-S2EP152EA (P7413-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP152EA1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP152EA
Order 'capacitor 1500uf 250v elect tsup - ECO-S2EP152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7413-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP121BA
Order 'capacitor 120uf 250v elect tsup - ECO-S2EP121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7391-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP151BA
Order 'capacitor 150uf 250v elect tsup - ECO-S2EP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7392-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP181AA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7393-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP181BA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7394-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP221BX
Order 'capacitor 220uf 250v elect tsup - ECO-S2EP221BX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7395-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP271BA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7396-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP271CA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7397-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP331BA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7398-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP331CA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7399-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP391BA
Order 'capacitor 390uf 250v elect tsup - ECO-S2EP391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7400-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP391DA
Order 'capacitor 390uf 250v elect tsup - ECO-S2EP391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7401-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP471BA
Order 'capacitor 470uf 250v elect tsup - ECO-S2EP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7402-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP471DX
Order 'capacitor 470uf 250v elect tsup - ECO-S2EP471DX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7403-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP561CX
Order 'capacitor 560uf 250v elect tsup - ECO-S2EP561CX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7404-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECO-S2EP152EA
Send this link via E-Mail
Help With This Screen
