CAPACITOR 470UF 250V ELECT TSUP - ECO-S2EP471DX - Capacitors
| Digi-Key Part Number | P7403-ND |
1 10 50 200 600 1000 2600 5000 |
4.16000 3.51600 2.53080 1.89810 1.77157 1.69800 1.66500 1.63200 |
Extended Price
4.16 35.16 126.54 379.62 1062.94 1698.00 4329.00 8160.00 |
| Manufacturer Part Number | ECO-S2EP471DX | |||
| Description | CAPACITOR 470UF 250V ELECT TSUP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2EP471DX |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 353.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.181" Dia x 0.984" H (30.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2EP471DX ECOS2EP471DX P7403 ND P7403ND P7403 |
ECO-S2EP471DX Specification Sheet
CAPACITOR 470UF 250V ELECT TSUP - ECO-S2EP471DX (P7403-ND) - Capacitors
Related parts Capacitors :CAPACITOR 470UF 250V ELECT TSUP - ECO-S2EP471DX
Order 'capacitor 470uf 250v elect tsup - ECO-S2EP471DX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7403-ND.
CAPACITOR 470UF 250V ELECT TSUP - ECO-S2EP471BA
Order 'capacitor 470uf 250v elect tsup - ECO-S2EP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7402-ND.
CAPACITOR 470UF 200V ELECT TSUP - ECO-S2DP471BA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6120-ND.
CAPACITOR 470UF 200V ELECT TSUP - ECO-S2DP471DA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6121-ND.
CAPACITOR 470UF 400V ELECT TSUP - ECO-S2GP471EA
Order 'capacitor 470uf 400v elect tsup - ECO-S2GP471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6156-ND.
CAPACITOR 470UF 100V ELECT TSUP - ECO-S2AP471BA
Order 'capacitor 470uf 100v elect tsup - ECO-S2AP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7379-ND.
CAPACITOR 120UF 250V ELECT TSUP - ECO-S2EP121BA
Order 'capacitor 120uf 250v elect tsup - ECO-S2EP121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7391-ND.
CAPACITOR 150UF 250V ELECT TSUP - ECO-S2EP151BA
Order 'capacitor 150uf 250v elect tsup - ECO-S2EP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7392-ND.
CAPACITOR 180UF 250V ELECT TSUP - ECO-S2EP181AA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7393-ND.
CAPACITOR 180UF 250V ELECT TSUP - ECO-S2EP181BA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7394-ND.
CAPACITOR 220UF 250V ELECT TSUP - ECO-S2EP221BX
Order 'capacitor 220uf 250v elect tsup - ECO-S2EP221BX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7395-ND.
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271BA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7396-ND.
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271CA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7397-ND.
CAPACITOR 330UF 250V ELECT TSUP - ECO-S2EP331BA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7398-ND.
CAPACITOR 330UF 250V ELECT TSUP - ECO-S2EP331CA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7399-ND.
Send this link via E-Mail
Help With This Screen