CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271CA - Capacitors
| Digi-Key Part Number | P7397-ND |
1 10 50 200 600 1000 2600 5000 |
3.09000 2.61400 1.88100 1.41075 1.31670 1.26200 1.23800 1.21300 |
Extended Price
3.09 26.14 94.05 282.15 790.02 1262.00 3218.80 6065.00 |
| Manufacturer Part Number | ECO-S2EP271CA | |||
| Description | CAPACITOR 270UF 250V ELECT TSUP | |||
| Quantity Available | 740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECO-S2EP271CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | 614.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 0.984" H (25.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECO S2EP271CA ECOS2EP271CA P7397 ND P7397ND P7397 |
ECO-S2EP271CA Specification Sheet
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271CA (P7397-ND) - Capacitors
Related parts Capacitors :CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271CA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7397-ND.
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271BA
Order 'capacitor 270uf 250v elect tsup - ECO-S2EP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7396-ND.
CAPACITOR 270UF 200V ELECT TSUP - ECO-S2DP271AA
Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6114-ND.
CAPACITOR 270UF 200V ELECT TSUP - ECO-S2DP271BA
Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6115-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271CA
Order 'capacitor 270uf 400v elect tsup - ECO-S2GP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6150-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271EA
Order 'capacitor 270uf 400v elect tsup - ECO-S2GP271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6151-ND.
CAPACITOR 120UF 250V ELECT TSUP - ECO-S2EP121BA
Order 'capacitor 120uf 250v elect tsup - ECO-S2EP121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7391-ND.
CAPACITOR 150UF 250V ELECT TSUP - ECO-S2EP151BA
Order 'capacitor 150uf 250v elect tsup - ECO-S2EP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7392-ND.
CAPACITOR 180UF 250V ELECT TSUP - ECO-S2EP181AA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7393-ND.
CAPACITOR 180UF 250V ELECT TSUP - ECO-S2EP181BA
Order 'capacitor 180uf 250v elect tsup - ECO-S2EP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7394-ND.
CAPACITOR 220UF 250V ELECT TSUP - ECO-S2EP221BX
Order 'capacitor 220uf 250v elect tsup - ECO-S2EP221BX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7395-ND.
CAPACITOR 330UF 250V ELECT TSUP - ECO-S2EP331BA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7398-ND.
CAPACITOR 330UF 250V ELECT TSUP - ECO-S2EP331CA
Order 'capacitor 330uf 250v elect tsup - ECO-S2EP331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7399-ND.
CAPACITOR 390UF 250V ELECT TSUP - ECO-S2EP391BA
Order 'capacitor 390uf 250v elect tsup - ECO-S2EP391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7400-ND.
CAPACITOR 390UF 250V ELECT TSUP - ECO-S2EP391DA
Order 'capacitor 390uf 250v elect tsup - ECO-S2EP391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7401-ND.
Send this link via E-Mail
Help With This Screen