Keywords:





2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX

CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EX - Capacitors

Digi-Key Part Number P7390-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
8.60000
7.27300
5.23460
3.92590
3.66415
3.51300
3.44400
3.37500
Extended Price
8.60
72.73
261.73
785.18
2198.49
3513.00
8954.40
16875.00
Manufacturer Part NumberECO-S2DP222EX
DescriptionCAPACITOR 2200UF 200V ELECT TSUP
Quantity Available 426
All prices are in USD

Purchase 2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX
Technical/Catalog InformationECO-S2DP222EX
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
ESR (Equivalent Series Resistance)98.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension1.378" Dia x 1.772" H (35.00mm x 45.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating200V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S2DP222EX
ECOS2DP222EX
P7390 ND
P7390ND
P7390

ECO-S2DP222EX Specification Sheet

Image of CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EX

CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EX (P7390-ND) - Capacitors

Related parts 2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX
2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX
 Order 'capacitor 2200uf 200v elect tsup - ECO-S2DP222EX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7390-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EA
 Order 'capacitor 2200uf 200v elect tsup - ECO-S2DP222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6135-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP271AA
 Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6114-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP271BA
 Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6115-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP331AA
 Order 'capacitor 330uf 200v elect tsup - ECO-S2DP331AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6116-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP331CA
 Order 'capacitor 330uf 200v elect tsup - ECO-S2DP331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6117-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP391BA
 Order 'capacitor 390uf 200v elect tsup - ECO-S2DP391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6118-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP391CA
 Order 'capacitor 390uf 200v elect tsup - ECO-S2DP391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6119-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP471BA
 Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6120-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP471DA
 Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6121-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP561BA
 Order 'capacitor 560uf 200v elect tsup - ECO-S2DP561BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6122-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP561DA
 Order 'capacitor 560uf 200v elect tsup - ECO-S2DP561DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6123-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP681BA
 Order 'capacitor 680uf 200v elect tsup - ECO-S2DP681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6124-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP681DA
 Order 'capacitor 680uf 200v elect tsup - ECO-S2DP681DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6125-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP821CA
 Order 'capacitor 820uf 200v elect tsup - ECO-S2DP821CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6126-ND.

Options for 2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP222EX
Send this link via E-Mail
Help With This Screen

CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EA Next: CAPACITOR 2200UF 25V ELECT TSHA - ECO-S1EA222BA
CAPACITOR 2200UF 200V ELECT TSUP - ECO-S2DP222EX