1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152EX
CAPACITOR 1500UF 200V ELECT TSUP - ECO-S2DP152EX - Capacitors
| Digi-Key Part Number | P7388-ND |
1 10 50 200 600 1000 2600 5000 |
6.68000 5.65000 4.06600 3.04950 2.84620 2.72900 2.67500 2.62200 |
Extended Price
6.68 56.50 203.30 609.90 1707.72 2729.00 6955.00 13110.00 |
| Manufacturer Part Number | ECO-S2DP152EX | |||
| Description | CAPACITOR 1500UF 200V ELECT TSUP | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2DP152EX |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 144.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2DP152EX ECOS2DP152EX P7388 ND P7388ND P7388 |
ECO-S2DP152EX Specification Sheet
CAPACITOR 1500UF 200V ELECT TSUP - ECO-S2DP152EX (P7388-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152EX1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152EX
Order 'capacitor 1500uf 200v elect tsup - ECO-S2DP152EX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7388-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152DA
Order 'capacitor 1500uf 200v elect tsup - ECO-S2DP152DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6132-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152EA
Order 'capacitor 1500uf 200v elect tsup - ECO-S2DP152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6133-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152DX
Order 'capacitor 1500uf 200v elect tsup - ECO-S2DP152DX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7387-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP271AA
Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6114-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP271BA
Order 'capacitor 270uf 200v elect tsup - ECO-S2DP271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6115-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP331AA
Order 'capacitor 330uf 200v elect tsup - ECO-S2DP331AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6116-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP331CA
Order 'capacitor 330uf 200v elect tsup - ECO-S2DP331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6117-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP391BA
Order 'capacitor 390uf 200v elect tsup - ECO-S2DP391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6118-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP391CA
Order 'capacitor 390uf 200v elect tsup - ECO-S2DP391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6119-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP471BA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6120-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP471DA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6121-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP561BA
Order 'capacitor 560uf 200v elect tsup - ECO-S2DP561BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6122-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP561DA
Order 'capacitor 560uf 200v elect tsup - ECO-S2DP561DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6123-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP681BA
Order 'capacitor 680uf 200v elect tsup - ECO-S2DP681BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6124-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V ECO-S2DP152EX
Send this link via E-Mail
Help With This Screen
