IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1479-1-ND |
1 25 100 250 500 1000 |
.42000 .33200 .24900 .17432 .13778 .11620 |
Extended Price
0.42 8.30 24.90 43.58 68.89 116.20 |
| Manufacturer Part Number | 74HC574D-T | |||
| Description | IC FLIP FLOP OCTAL D 3ST 20SOIC | |||
| Quantity Available | 1988 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC574D-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current High, Low | 7.8mA, 7.8mA |
| Output Type | Tri-State Non Inverted |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC574D T 74HC574DT 568 1479 1 ND 56814791ND 568-1479-1 |
74HC574D-T Specification Sheet
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D-T (568-1479-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D-T
Order 'ic flip flop octal d 3st 20soic - 74HC574D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1479-1-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D-T
Order 'ic flip flop octal d 3st 20soic - 74HC574D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1479-6-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D-T
Order 'ic flip flop octal d 3st 20soic - 74HC574D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1479-2-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HCT574D-T
Order 'ic flip flop octal d 3st 20soic - 74HCT574D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1557-1-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HC574D
Order 'ic flip flop octal d 3st 20soic - 74HC574D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3967-5-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HCT574D-T
Order 'ic flip flop octal d 3st 20soic - 74HCT574D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1557-6-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HCT574D-T
Order 'ic flip flop octal d 3st 20soic - 74HCT574D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1557-2-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74HCT574D
Order 'ic flip flop octal d 3st 20soic - 74HCT574D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3976-5-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74AC374SCX
Order 'ic flip flop octal d 3st 20soic - 74AC374SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC374SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74AC574SCX
Order 'ic flip flop octal d 3st 20soic - 74AC574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC574SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74ACQ374SCX
Order 'ic flip flop octal d 3st 20soic - 74ACQ374SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ374SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74ACQ574SCX
Order 'ic flip flop octal d 3st 20soic - 74ACQ574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ574SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74ACT374SCX
Order 'ic flip flop octal d 3st 20soic - 74ACT374SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT374SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74ACT574SCX
Order 'ic flip flop octal d 3st 20soic - 74ACT574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT574SCX-ND.
IC FLIP FLOP OCTAL D 3ST 20SOIC - 74F574SCX
Order 'ic flip flop octal d 3st 20soic - 74F574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F574SCX-ND.
Send this link via E-Mail
Help With This Screen