IC FLIP FLOP SGL POS D SOT23-5 - 74V1G80STR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1277-1-ND |
1 10 100 250 500 1000 |
.78000 .57400 .46200 .40600 .37800 .29400 |
Extended Price
0.78 5.74 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | 74V1G80STR | |||
| Description | IC FLIP FLOP SGL POS D SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 74V1G80STR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-5 |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Current High, Low | 8mA, 8mA |
| Output Type | Inverted |
| Series | 74V |
| Supply Voltage | 2 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74V1G80STR 74V1G80STR 497 1277 1 ND 49712771ND 497-1277-1 |
74V1G80STR Specification Sheet
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G80STR (497-1277-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP SGL POS D SOT23-5 - 74V1G80STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G80STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1277-1-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G80STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G80STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1277-6-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G80STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G80STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1277-2-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1T79STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1T79STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1295-1-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1T80STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1T80STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1296-1-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G79STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G79STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1276-6-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G79STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G79STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1276-1-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1G79STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1G79STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1276-2-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1T80STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1T80STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1296-2-ND.
IC FLIP FLOP SGL POS D SOT23-5 - 74V1T79STR
Order 'ic flip flop sgl pos d sot23-5 - 74V1T79STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1295-2-ND.
IC FLIP FLOP SGL POS D SOT323-5 - 74V1G80CTR
Order 'ic flip flop sgl pos d sot323-5 - 74V1G80CTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7124-1-ND.
IC FLIP FLOP SGL POS D SOT323-5 - 74V1G79CTR
Order 'ic flip flop sgl pos d sot323-5 - 74V1G79CTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7123-1-ND.
IC FLIP FLOP SGL POS D SOT323-5 - 74V1G79CTR
Order 'ic flip flop sgl pos d sot323-5 - 74V1G79CTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7123-6-ND.
IC FLIP FLOP SGL POS D SOT323-5 - 74V1G80CTR
Order 'ic flip flop sgl pos d sot323-5 - 74V1G80CTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7124-6-ND.
IC FLIP FLOP SGL POS D SOT23-5 - SN74AUC1G79DBVRE4
Order 'ic flip flop sgl pos d sot23-5 - SN74AUC1G79DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUC1G79DBVRE4-ND.
Send this link via E-Mail
Help With This Screen