IC OCTAL D-TYPE INV F-F 20-SOIC - CD74HCT564M - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9290-5-ND |
1 25 100 250 500 1000 5000 |
1.35000 1.12520 .90000 .67500 .63000 .59850 .57375 |
Extended Price
1.35 28.13 90.00 168.75 315.00 598.50 2868.75 |
| Manufacturer Part Number | CD74HCT564M | |||
| Description | IC OCTAL D-TYPE INV F-F 20-SOIC | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT564M |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current High, Low | 6mA, 6mA |
| Output Type | Tri-State Inverted |
| Series | 74HCT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT564M CD74HCT564M 296 9290 5 ND 29692905ND 296-9290-5 |
CD74HCT564M Specification Sheet
IC OCTAL D-TYPE INV F-F 20-SOIC - CD74HCT564M (296-9290-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCTAL D-TYPE INV F-F 20-SOIC - CD74HCT564M
Order 'ic octal d-type inv f-f 20-soic - CD74HCT564M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9290-5-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT273M
Order 'ic octal d-type f-f hs 20-soic - CD74HCT273M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12841-5-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT273M96
Order 'ic octal d-type f-f hs 20-soic - CD74HCT273M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14554-1-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT273M96
Order 'ic octal d-type f-f hs 20-soic - CD74HCT273M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14554-2-ND.
IC OCTAL D-TYPE INV F-F 20-DIP - CD74HCT564E
Order 'ic octal d-type inv f-f 20-dip - CD74HCT564E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2154-5-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT377M
Order 'ic octal d-type f-f hs 20-soic - CD74HCT377M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9427-5-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT377M96E4
Order 'ic octal d-type f-f hs 20-soic - CD74HCT377M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT377M96E4-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT377M96
Order 'ic octal d-type f-f hs 20-soic - CD74HCT377M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT377M96-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT377ME4
Order 'ic octal d-type f-f hs 20-soic - CD74HCT377ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT377ME4-ND.
IC OCTAL D-TYPE INV F-F 20-DIP - CD74HCT564EE4
Order 'ic octal d-type inv f-f 20-dip - CD74HCT564EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT564EE4-ND.
IC OCTAL D-TYPE FF W/CLR 20-SOIC - SN74AHC273DWRG4
Order 'ic octal d-type ff w/clr 20-soic - SN74AHC273DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC273DWRG4-ND.
IC OCTAL D-TYPE FF W/CLR 20-SOIC - SN74AHC273NSR
Order 'ic octal d-type ff w/clr 20-soic - SN74AHC273NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC273NSR-ND.
IC OCTAL D-TYPE FF W/CLR 20-SOIC - SN74AHC273NSRE4
Order 'ic octal d-type ff w/clr 20-soic - SN74AHC273NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC273NSRE4-ND.
IC OCTAL D-TYPE FF W/CLR 20-SOIC - SN74AHC273DWG4
Order 'ic octal d-type ff w/clr 20-soic - SN74AHC273DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC273DWG4-ND.
IC OCTAL D-TYPE F-F HS 20-SOIC - CD74HCT273M96
Order 'ic octal d-type f-f hs 20-soic - CD74HCT273M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14554-6-ND.
Send this link via E-Mail
Help With This Screen