CAPACITOR 18000UF 50V ELECT TSUP - ECO-S1HP183EA - Capacitors
| Digi-Key Part Number | P6945-ND |
1 10 50 200 600 1000 2600 5000 |
7.51000 6.47400 4.74200 3.72960 3.50317 3.36300 3.29700 3.23000 |
Extended Price
7.51 64.74 237.10 745.92 2101.90 3363.00 8572.20 16150.00 |
| Manufacturer Part Number | ECO-S1HP183EA | |||
| Description | CAPACITOR 18000UF 50V ELECT TSUP | |||
| Quantity Available | 235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1HP183EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 18000µF |
| ESR (Equivalent Series Resistance) | 23.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1HP183EA ECOS1HP183EA P6945 ND P6945ND P6945 |
ECO-S1HP183EA Specification Sheet
CAPACITOR 18000UF 50V ELECT TSUP - ECO-S1HP183EA (P6945-ND) - Capacitors
Related parts Capacitors :CAPACITOR 18000UF 50V ELECT TSUP - ECO-S1HP183EA
Order 'capacitor 18000uf 50v elect tsup - ECO-S1HP183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6945-ND.
CAPACITOR 18000UF 16V ELECT TSUP - ECO-S1CP183BA
Order 'capacitor 18000uf 16v elect tsup - ECO-S1CP183BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6866-ND.
CAPACITOR 18000UF 16V ELECT TSUP - ECO-S1CP183CA
Order 'capacitor 18000uf 16v elect tsup - ECO-S1CP183CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6867-ND.
CAPACITOR 18000UF 25V ELECT TSUP - ECO-S1EP183CA
Order 'capacitor 18000uf 25v elect tsup - ECO-S1EP183CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6892-ND.
CAPACITOR 18000UF 25V ELECT TSUP - ECO-S1EP183DA
Order 'capacitor 18000uf 25v elect tsup - ECO-S1EP183DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6893-ND.
CAPACITOR 18000UF 35V ELECT TSUP - ECO-S1VP183DA
Order 'capacitor 18000uf 35v elect tsup - ECO-S1VP183DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6919-ND.
CAPACITOR 18000UF 35V ELECT TSUP - ECO-S1VP183EA
Order 'capacitor 18000uf 35v elect tsup - ECO-S1VP183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6920-ND.
CAPACITOR 2200UF 50V ELECT TSUP - ECO-S1HP222AA
Order 'capacitor 2200uf 50v elect tsup - ECO-S1HP222AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6925-ND.
CAPACITOR 2700UF 50V ELECT TSUP - ECO-S1HP272AA
Order 'capacitor 2700uf 50v elect tsup - ECO-S1HP272AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6926-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332AA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6927-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332CA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6928-ND.
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392AA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6929-ND.
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392CA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6930-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472DA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6932-ND.
Send this link via E-Mail
Help With This Screen