IC DUAL 4-BIT F/F TRI-ST 24-SOIC - SN74ALS874BDW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-5095-5-ND |
175 |
2.25400 |
Extended Price
394.45 |
| Manufacturer Part Number | SN74ALS874BDW | |||
| Description | IC DUAL 4-BIT F/F TRI-ST 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS874BDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Function | Master Reset |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 2.6mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 4ns |
| Frequency - Clock | 30MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS874BDW SN74ALS874BDW 296 5095 5 ND 29650955ND 296-5095-5 |
SN74ALS874BDW Specification Sheet
IC DUAL 4-BIT F/F TRI-ST 24-SOIC - SN74ALS874BDW (296-5095-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 4-BIT F/F TRI-ST 24-SOIC - SN74ALS874BDW
Order 'ic dual 4-bit f/f tri-st 24-soic - SN74ALS874BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5095-5-ND.
IC OCT D-TYPE F-F TRI-ST 24-SOIC - 74ACT11374DW
Order 'ic oct d-type f-f tri-st 24-soic - 74ACT11374DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4199-5-ND.
IC DUAL 4-BIT D-TYPE F-F 24-DIP - SN74AS874NT
Order 'ic dual 4-bit d-type f-f 24-dip - SN74AS874NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6381-5-ND.
IC DUAL LATCH TRI-ST 24-SOIC - SN74ALS873BDW
Order 'ic dual latch tri-st 24-soic - SN74ALS873BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5094-5-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11643-1-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11643-2-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11643-6-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-1-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11664-2-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-6-ND.
IC DUAL 4-BIT BIN CNTRS 14TVSOP - SN74LV393ADGVR
Order 'ic dual 4-bit bin cntrs 14tvsop - SN74LV393ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13233-1-ND.
IC DUAL 4-BIT BIN CNTRS 14TVSOP - SN74LV393ADGVR
Order 'ic dual 4-bit bin cntrs 14tvsop - SN74LV393ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13233-2-ND.
IC DUAL 4-BIT BIN CNTRS 14TVSOP - SN74LV393ADGVR
Order 'ic dual 4-bit bin cntrs 14tvsop - SN74LV393ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13233-6-ND.
IC DUAL 4-BIT BINARY CNTR 14-DIP - SN74LS393N
Order 'ic dual 4-bit binary cntr 14-dip - SN74LS393N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1665-5-ND.
IC DUAL 4-BIT BIN CNTR 14-SOIC - SN74LS393D
Order 'ic dual 4-bit bin cntr 14-soic - SN74LS393D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3705-5-ND.
Send this link via E-Mail
Help With This Screen
