CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392CA - Capacitors
| Digi-Key Part Number | P6930-ND |
1 10 50 200 600 1000 2600 5000 |
3.68000 3.01800 2.11260 1.47130 1.37318 1.31000 1.27000 1.24500 |
Extended Price
3.68 30.18 105.63 294.26 823.91 1310.00 3302.00 6225.00 |
| Manufacturer Part Number | ECO-S1HP392CA | |||
| Description | CAPACITOR 3900UF 50V ELECT TSUP | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1HP392CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3900µF |
| ESR (Equivalent Series Resistance) | 85.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 0.984" H (25.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1HP392CA ECOS1HP392CA P6930 ND P6930ND P6930 |
ECO-S1HP392CA Specification Sheet
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392CA (P6930-ND) - Capacitors
Related parts Capacitors :CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392CA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6930-ND.
CAPACITOR 3900UF 50V ELECT TSUP - ECO-S1HP392AA
Order 'capacitor 3900uf 50v elect tsup - ECO-S1HP392AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6929-ND.
CAPACITOR 3900UF 100V ELECT TSUP - ECO-S2AP392DA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6108-ND.
CAPACITOR 3900UF 100V ELECT TSUP - ECO-S2AP392EA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6109-ND.
CAPACITOR 3900UF 50V ELECT TSHA - ECO-S1HA392BA
Order 'capacitor 3900uf 50v elect tsha - ECO-S1HA392BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6680-ND.
CAPACITOR 3900UF 50V ELECT TSHA - ECO-S1HA392DA
Order 'capacitor 3900uf 50v elect tsha - ECO-S1HA392DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6681-ND.
CAPACITOR 3900UF 35V ELECT TSUP - ECO-S1VP392AA
Order 'capacitor 3900uf 35v elect tsup - ECO-S1VP392AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6903-ND.
CAPACITOR 2200UF 50V ELECT TSUP - ECO-S1HP222AA
Order 'capacitor 2200uf 50v elect tsup - ECO-S1HP222AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6925-ND.
CAPACITOR 2700UF 50V ELECT TSUP - ECO-S1HP272AA
Order 'capacitor 2700uf 50v elect tsup - ECO-S1HP272AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6926-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332AA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6927-ND.
CAPACITOR 3300UF 50V ELECT TSUP - ECO-S1HP332CA
Order 'capacitor 3300uf 50v elect tsup - ECO-S1HP332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6928-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472DA
Order 'capacitor 4700uf 50v elect tsup - ECO-S1HP472DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6932-ND.
CAPACITOR 5600UF 50V ELECT TSUP - ECO-S1HP562BA
Order 'capacitor 5600uf 50v elect tsup - ECO-S1HP562BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6933-ND.
CAPACITOR 5600UF 50V ELECT TSUP - ECO-S1HP562DA
Order 'capacitor 5600uf 50v elect tsup - ECO-S1HP562DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6934-ND.
Send this link via E-Mail
Help With This Screen