Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823NT
IC 10BIT BUS INT F-F 3ST 24-DIP - SN74ABT823NT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4092-5-ND |
1 25 100 250 500 1000 5000 |
1.45000 1.16000 .87000 .81200 .78300 .75400 .72500 |
Extended Price
1.45 29.00 87.00 203.00 391.50 754.00 3625.00 |
| Manufacturer Part Number | SN74ABT823NT | |||
| Description | IC 10BIT BUS INT F-F 3ST 24-DIP | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT823NT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Function | Master Reset |
| Number of Bits per Element | 9 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.3ns |
| Frequency - Clock | 200MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT823NT SN74ABT823NT 296 4092 5 ND 29640925ND 296-4092-5 |
SN74ABT823NT Specification Sheet
IC 10BIT BUS INT F-F 3ST 24-DIP - SN74ABT823NT (296-4092-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823NTTexas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823NT
Order 'ic 10bit bus int f-f 3st 24-dip - SN74ABT823NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4092-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821BTPC
Order 'ic 10bit bus int f-f 3st 24-dip - CY74FCT821BTPC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14584-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT821ANT
Order 'ic 10bit bus int f-f 3st 24-dip - SN74ABT821ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4090-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821BTPCE4
Order 'ic 10bit bus int f-f 3st 24-dip - CY74FCT821BTPCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT821BTPCE4-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT823ATPCE4
Order 'ic 9bit bus int f-f 3st 24-dip - CY74FCT823ATPCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823ATPCE4-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT823ATPC
Order 'ic 9bit bus int f-f 3st 24-dip - CY74FCT823ATPC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823ATPC-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT823BTPCE4
Order 'ic 9bit bus int f-f 3st 24-dip - CY74FCT823BTPCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823BTPCE4-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT823BTPC
Order 'ic 9bit bus int f-f 3st 24-dip - CY74FCT823BTPC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823BTPC-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14583-1-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14583-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14583-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14585-1-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14585-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14585-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT821ADWR
Order 'ic 10bit bus int f-f 3st 24-soic - SN74ABT821ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14677-1-ND.
Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Through Hole Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823NT
Send this link via E-Mail
Help With This Screen
