CAPACITOR 27000UF 25V ELECT TSUP - ECO-S1EP273DA
| Digi-Key Part Number | P6896-ND |
1 10 50 200 600 1000 2600 5000 |
5.82000 4.92400 3.54360 2.65765 2.48045 2.37800 2.33100 2.28500 |
Extended Price
5.82 49.24 177.18 531.53 1488.27 2378.00 6060.60 11425.00 |
| Manufacturer Part Number | ECO-S1EP273DA | |||
| Description | CAPACITOR 27000UF 25V ELECT TSUP | |||
| Quantity Available | 1324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1EP273DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 27000µF |
| ESR (Equivalent Series Resistance) | 23.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.181" Dia x 1.772" H (30.00mm x 45.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1EP273DA ECOS1EP273DA P6896 ND P6896ND P6896 |
ECO-S1EP273DA Specification Sheet
CAPACITOR 27000UF 25V ELECT TSUP - ECO-S1EP273DA (P6896-ND)
Related parts :CAPACITOR 27000UF 25V ELECT TSUP - ECO-S1EP273DA
Order 'capacitor 27000uf 25v elect tsup - ECO-S1EP273DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6896-ND.
CAPACITOR 27000UF 25V ELECT TSUP - ECO-S1EP273EA
Order 'capacitor 27000uf 25v elect tsup - ECO-S1EP273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6897-ND.
CAPACITOR 4700UF 25V ELECT TSUP - ECO-S1EP472AA
Order 'capacitor 4700uf 25v elect tsup - ECO-S1EP472AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6880-ND.
CAPACITOR 5600UF 25V ELECT TSUP - ECO-S1EP562AA
Order 'capacitor 5600uf 25v elect tsup - ECO-S1EP562AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6881-ND.
CAPACITOR 6800UF 25V ELECT TSUP - ECO-S1EP682AA
Order 'capacitor 6800uf 25v elect tsup - ECO-S1EP682AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6882-ND.
CAPACITOR 6800UF 25V ELECT TSUP - ECO-S1EP682CA
Order 'capacitor 6800uf 25v elect tsup - ECO-S1EP682CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6883-ND.
CAPACITOR 8200UF 25V ELECT TSUP - ECO-S1EP822AA
Order 'capacitor 8200uf 25v elect tsup - ECO-S1EP822AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6884-ND.
CAPACITOR 8200UF 25V ELECT TSUP - ECO-S1EP822CA
Order 'capacitor 8200uf 25v elect tsup - ECO-S1EP822CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6885-ND.
CAPACITOR 10000UF 25V ELECT TSUP - ECO-S1EP103BA
Order 'capacitor 10000uf 25v elect tsup - ECO-S1EP103BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6886-ND.
CAPACITOR 10000UF 25V ELECT TSUP - ECO-S1EP103DA
Order 'capacitor 10000uf 25v elect tsup - ECO-S1EP103DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6887-ND.
CAPACITOR 12000UF 25V ELECT TSUP - ECO-S1EP123BA
Order 'capacitor 12000uf 25v elect tsup - ECO-S1EP123BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6888-ND.
CAPACITOR 12000UF 25V ELECT TSUP - ECO-S1EP123DA
Order 'capacitor 12000uf 25v elect tsup - ECO-S1EP123DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6889-ND.
CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA
Order 'capacitor 15000uf 25v elect tsup - ECO-S1EP153BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6890-ND.
CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153DA
Order 'capacitor 15000uf 25v elect tsup - ECO-S1EP153DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6891-ND.
CAPACITOR 18000UF 25V ELECT TSUP - ECO-S1EP183CA
Order 'capacitor 18000uf 25v elect tsup - ECO-S1EP183CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6892-ND.
Send this link via E-Mail
Help With This Screen
