IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74AUP1G80DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19084-1-ND |
1 25 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | SN74AUP1G80DCKR | |||
| Description | IC SNGL POS-EDG-TRG D F-F SC70-5 | |||
| Quantity Available | 1102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1G80DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-5 |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Current High, Low | 4mA, 4mA |
| Output Type | Inverted |
| Series | 74AUP |
| Supply Voltage | 0.8 V ~ 2.7 V |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1G80DCKR SN74AUP1G80DCKR 296 19084 1 ND 296190841ND 296-19084-1 |
SN74AUP1G80DCKR Specification Sheet
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74AUP1G80DCKR (296-19084-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74AUP1G80DCKR
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74AUP1G80DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19084-1-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74AUP1G80DCKR
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74AUP1G80DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19084-2-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74AUP1G80DCKR
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74AUP1G80DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19084-6-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G79DCKRE4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G79DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G79DCKRE4-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G79DCKRG4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G79DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G79DCKRG4-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G79DCKT
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G79DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G79DCKT-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G79DCKTE4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G79DCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G79DCKTE4-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G80DCKRE4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G80DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G80DCKRE4-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G80DCKRG4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G80DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G80DCKRG4-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G80DCKT
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G80DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G80DCKT-ND.
IC SNGL POS-EDG-TRG D F-F SC70-5 - SN74LVC1G80DCKTE4
Order 'ic sngl pos-edg-trg d f-f sc70-5 - SN74LVC1G80DCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G80DCKTE4-ND.
IC SNGL POS-EDG-TRG D F-F 8-SSOP - SN74AUC1G74DCTR
Order 'ic sngl pos-edg-trg d f-f 8-ssop - SN74AUC1G74DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18559-1-ND.
IC SNGL POS-EDG-TRG D F-F 8-SSOP - SN74AUC1G74DCTR
Order 'ic sngl pos-edg-trg d f-f 8-ssop - SN74AUC1G74DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18559-2-ND.
IC SNGL POS-EDG-TRG D F-F US8 - SN74AUC1G74DCUR
Order 'ic sngl pos-edg-trg d f-f us8 - SN74AUC1G74DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18560-1-ND.
IC SNGL POS-EDG-TRG D F-F US8 - SN74AUC1G74DCUR
Order 'ic sngl pos-edg-trg d f-f us8 - SN74AUC1G74DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18560-2-ND.
Send this link via E-Mail
Help With This Screen