IC LOW-PWR D-TYPE F-F SOT23-5 - SN74AUP1G80DBVR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G80DBVR
| Digi-Key Part Number | 296-17841-1-ND |
1 25 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | SN74AUP1G80DBVR | |||
| Description | IC LOW-PWR D-TYPE F-F SOT23-5 | |||
| Quantity Available | 8560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1G80DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-5, SOT-25 |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 4mA, 4mA |
| Output Type | Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 2.2ns |
| Frequency - Clock | 280MHz |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1G80DBVR SN74AUP1G80DBVR 296 17841 1 ND 296178411ND 296-17841-1 |
SN74AUP1G80DBVR Specification Sheet
IC LOW-PWR D-TYPE F-F SOT23-5 - SN74AUP1G80DBVR (296-17841-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G80DBVRIC LOW-PWR D-TYPE F-F SOT23-5 - SN74AUP1G80DBVR
Order 'ic low-pwr d-type f-f sot23-5 - SN74AUP1G80DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17841-1-ND.
IC LOW-PWR D-TYPE F-F SOT23-5 - SN74AUP1G80DBVR
Order 'ic low-pwr d-type f-f sot23-5 - SN74AUP1G80DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17841-6-ND.
IC LOW-PWR D-TYPE F-F SOT23-5 - SN74AUP1G80DBVR
Order 'ic low-pwr d-type f-f sot23-5 - SN74AUP1G80DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17841-2-ND.
IC OPAMP GP R-R 65KHZ LN SOT23-5 - TLV2211CDBVR
Order 'ic opamp gp r-r 65khz ln sot23-5 - TLV2211CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10500-1-ND.
IC OPAMP GP R-R 65KHZ LN SOT23-5 - TLV2211IDBVR
Order 'ic opamp gp r-r 65khz ln sot23-5 - TLV2211IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10501-1-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2231IDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2231IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-1-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2731CDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2731CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10656-1-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2731IDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2731IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10657-1-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2231CDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2231CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12189-1-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2231IDBVT
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2231IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17096-1-ND.
IC OPAMP GP R-R 65KHZ LN SOT23-5 - TLV2211CDBVR
Order 'ic opamp gp r-r 65khz ln sot23-5 - TLV2211CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10500-6-ND.
IC OPAMP GP R-R 65KHZ LN SOT23-5 - TLV2211IDBVR
Order 'ic opamp gp r-r 65khz ln sot23-5 - TLV2211IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10501-6-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2231IDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2231IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-6-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2731CDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2731CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10656-6-ND.
IC OPAMP GP R-R 2MHZ SGL SOT23-5 - TLV2231CDBVR
Order 'ic opamp gp r-r 2mhz sgl sot23-5 - TLV2231CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12189-6-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G80DBVR
Send this link via E-Mail
Help With This Screen
