Keywords:





IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW - Integrated Circuits (ICs)

Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC821ADW

Digi-Key Part Number 296-1703-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.05000
.87520
.70000
.52500
.49000
.46550
.44625
Extended Price
1.05
21.88
70.00
131.25
245.00
465.50
2231.25
Manufacturer Part NumberSN74LVC821ADW
DescriptionIC 10-BIT INTERFACE F-F 24-SOIC
Quantity Available 971
All prices are in USD

Purchase Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC821ADW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC821ADW
Technical/Catalog InformationSN74LVC821ADW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case24-SOIC (7.5mm Width)
FunctionStandard
Number of Bits per Element10
Number of Elements1 - Single
Current - Output High, Low24mA, 24mA
Output TypeTri-State Non Inverted
Trigger TypePositive Edge
TypeD-Type Bus
PackagingTube
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation2.2ns
Frequency - Clock150MHz
Voltage - Supply1.65 V ~ 3.6 V
Drawing Number296; 4040000-5; DW; 24
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC821ADW
SN74LVC821ADW
296 1703 5 ND
29617035ND
296-1703-5

SN74LVC821ADW Specification Sheet

Image of IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW

IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW (296-1703-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC821ADW
IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW
 Order 'ic 10-bit interface f-f 24-soic - SN74LVC821ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1703-5-ND.
IC 10-BIT PARALLEL A/D 24-SOIC - TLV1571CDW
 Order 'ic 10-bit parallel a/d 24-soic - TLV1571CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2197-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3861DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT3861DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6452-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3861DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT3861DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6452-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT6800ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6457-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT6800ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6457-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADW
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT6800ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6457-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3861DW
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBTD3861DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6486-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTK6800DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBTK6800DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6494-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTK6800DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBTK6800DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6494-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTS6800DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBTS6800DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9165-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTS6800DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBTS6800DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9165-2-ND.
IC 10-BIT PARALLEL A/D 24-SOIC - TLV1571CDWG4
 Order 'ic 10-bit parallel a/d 24-soic - TLV1571CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1571CDWG4-ND.
IC 10-BIT PARALLEL A/D 24-SOIC - TLV1571IDWG4
 Order 'ic 10-bit parallel a/d 24-soic - TLV1571IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1571IDWG4-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3861DWR
 Order 'ic 10-bit fet bus sw 24-soic - SN74CBT3861DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6452-6-ND.

Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC821ADW
Send this link via E-Mail
Help With This Screen

IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 10-BIT HS SAMP A/D 32-TSSOP - THS10064CDA Next: IC 10-BIT LV BUS EXCH SW 24-SOIC - SN74CBTLV3383DW
IC 10-BIT INTERFACE F-F 24-SOIC - SN74LVC821ADW