CAPACITOR 33000UF 16V ELECT TSUP - ECO-S1CP333CA - Capacitors
33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CP333CA
| Digi-Key Part Number | P6872-ND |
1 10 50 200 600 1000 2600 5000 |
4.82000 4.08100 2.93740 2.20305 2.05618 1.97100 1.93300 1.89400 |
Extended Price
4.82 40.81 146.87 440.61 1233.71 1971.00 5025.80 9470.00 |
| Manufacturer Part Number | ECO-S1CP333CA | |||
| Description | CAPACITOR 33000UF 16V ELECT TSUP | |||
| Quantity Available | 2107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1CP333CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.969" H (25.00mm x 50.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1CP333CA ECOS1CP333CA P6872 ND P6872ND P6872 |
ECO-S1CP333CA Specification Sheet
CAPACITOR 33000UF 16V ELECT TSUP - ECO-S1CP333CA (P6872-ND) - Capacitors
Related parts 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CP333CACAPACITOR 33000UF 16V ELECT TSUP - ECO-S1CP333CA
Order 'capacitor 33000uf 16v elect tsup - ECO-S1CP333CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6872-ND.
CAPACITOR 33000UF 16V ELECT TSUP - ECO-S1CP333EA
Order 'capacitor 33000uf 16v elect tsup - ECO-S1CP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6873-ND.
CAPACITOR 6800UF 16V ELECT TSUP - ECO-S1CP682AA
Order 'capacitor 6800uf 16v elect tsup - ECO-S1CP682AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6858-ND.
CAPACITOR 8200UF 16V ELECT TSUP - ECO-S1CP822AA
Order 'capacitor 8200uf 16v elect tsup - ECO-S1CP822AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6859-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103AA
Order 'capacitor 10000uf 16v elect tsup - ECO-S1CP103AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6860-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103CA
Order 'capacitor 10000uf 16v elect tsup - ECO-S1CP103CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6861-ND.
CAPACITOR 12000UF 16V ELECT TSUP - ECO-S1CP123AA
Order 'capacitor 12000uf 16v elect tsup - ECO-S1CP123AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6862-ND.
CAPACITOR 12000UF 16V ELECT TSUP - ECO-S1CP123CA
Order 'capacitor 12000uf 16v elect tsup - ECO-S1CP123CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6863-ND.
CAPACITOR 15000UF 16V ELECT TSUP - ECO-S1CP153AA
Order 'capacitor 15000uf 16v elect tsup - ECO-S1CP153AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6864-ND.
CAPACITOR 15000UF 16V ELECT TSUP - ECO-S1CP153CA
Order 'capacitor 15000uf 16v elect tsup - ECO-S1CP153CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6865-ND.
CAPACITOR 18000UF 16V ELECT TSUP - ECO-S1CP183BA
Order 'capacitor 18000uf 16v elect tsup - ECO-S1CP183BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6866-ND.
CAPACITOR 18000UF 16V ELECT TSUP - ECO-S1CP183CA
Order 'capacitor 18000uf 16v elect tsup - ECO-S1CP183CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6867-ND.
CAPACITOR 22000UF 16V ELECT TSUP - ECO-S1CP223BA
Order 'capacitor 22000uf 16v elect tsup - ECO-S1CP223BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6868-ND.
CAPACITOR 22000UF 16V ELECT TSUP - ECO-S1CP223DA
Order 'capacitor 22000uf 16v elect tsup - ECO-S1CP223DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6869-ND.
CAPACITOR 27000UF 16V ELECT TSUP - ECO-S1CP273CA
Order 'capacitor 27000uf 16v elect tsup - ECO-S1CP273CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6870-ND.
Options for 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CP333CA
Send this link via E-Mail
Help With This Screen
