IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCT
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCT
| Digi-Key Part Number | 296-14585-1-ND |
1 25 100 250 500 1000 |
.88000 .66000 .49500 .36520 .30800 .29260 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 |
| Manufacturer Part Number | CY74FCT821CTQCT | |||
| Description | IC 10BIT BUS INT F-F 3ST 24-QSOP | |||
| Quantity Available | 2539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT821CTQCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 24-QSOP |
| Function | Standard |
| Number of Bits per Element | 10 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 6ns |
| Frequency - Clock | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 296; 4073301-4; DBQ; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT821CTQCT CY74FCT821CTQCT 296 14585 1 ND 296145851ND 296-14585-1 |
CY74FCT821CTQCT Specification Sheet
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCT (296-14585-1-ND)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCTIC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14585-1-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14585-2-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14585-6-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14583-1-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14583-2-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821ATQCT
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14583-6-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821ATQCTE4
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT821ATQCTE4-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821ATQCTG4
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821ATQCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT821ATQCTG4-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCTE4
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT821CTQCTE4-ND.
IC 10BIT BUS INT F-F 3ST 24-QSOP - CY74FCT821CTQCTG4
Order 'ic 10bit bus int f-f 3st 24-qsop - CY74FCT821CTQCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT821CTQCTG4-ND.
IC 9BIT BUS INT F-F 3ST 24-QSOP - CY74FCT823ATQCTG4
Order 'ic 9bit bus int f-f 3st 24-qsop - CY74FCT823ATQCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823ATQCTG4-ND.
IC 9BIT BUS INT F-F 3ST 24-QSOP - CY74FCT823ATQCT
Order 'ic 9bit bus int f-f 3st 24-qsop - CY74FCT823ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823ATQCT-ND.
IC 9BIT BUS INT F-F 3ST 24-QSOP - CY74FCT823CTQCTE4
Order 'ic 9bit bus int f-f 3st 24-qsop - CY74FCT823CTQCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823CTQCTE4-ND.
IC 9BIT BUS INT F-F 3ST 24-QSOP - CY74FCT823CTQCTG4
Order 'ic 9bit bus int f-f 3st 24-qsop - CY74FCT823CTQCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823CTQCTG4-ND.
IC 9BIT BUS INT F-F 3ST 24-QSOP - CY74FCT823CTQCT
Order 'ic 9bit bus int f-f 3st 24-qsop - CY74FCT823CTQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT823CTQCT-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA 4.75 V ~ 5.25 V CY74FCT821CTQCT
Send this link via E-Mail
Help With This Screen
